Texas Instruments ADS804E/1K

Converters - Analog to Digital (ADC) 12-Bit, 10 MSPS Int/Ext Ref
$ 20.35
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments ADS804E/1K herunter.

Texas Instruments

Technical Drawing4 SeitenVor 8 Jahren
Official datasheet0 SeitenVor 0 Jahren
Technical Drawing2 SeitenVor 12 Jahren
Datasheet17 SeitenVor 14 Jahren

Mouser

SHENGYU ELECTRONICS

iiiC

Sierra IC

Bestandsverlauf

3-Monats-Trend:
+433%

CAD-Modelle

Laden Sie Texas Instruments ADS804E/1K Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 20.35
$ 21.24
Stock
386,277
14,358
Authorized Distributors
3
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
10 Msps
10 Msps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.7 V
4.7 V
Max Supply Voltage
5.3 V
5.3 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Verwandte Teile

Texas InstrumentsADS804E
12-Bit, 10-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS804EG4
12-Bit, 10-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS803E
12-Bit, 5-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Analog DevicesAD9220ARSZ
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9220ARSZ-REEL
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9220ARS
Complete 12-Bit 1.5/3.0/10.0 MSPS Monolithic A/D Converters | IC ADC 12BIT PIPELINED 28SSOP

Beschreibungen

Beschreibungen von Texas Instruments ADS804E/1K, die von den Distributoren bereitgestellt werden.

Converters - Analog to Digital (ADC) 12-Bit, 10 MSPS Int/Ext Ref
ADC Single Pipelined 10Msps 12-bit Parallel 28-Pin SSOP T/R
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
28-SSOP (0.209 5.30mm Width) ADS804 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 1.95mm 36mA 10Msps 180mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:10MSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:4.7V; Supply Voltage Max:5.3V ;RoHS Compliant: Yes
The ADS804 is a high-speed, high dynamic range, 12-bit, pipelined Analog-to-Digital (A/D) converter. This converter includes a high-bandwidth track-and-hold that gives excellent spurious performance up to and beyond the Nyquist rate. This high-bandwidth, linear track-and-hold minimizes harmonics and has low jitter, leading to excellent SNR performance. The ADS804 is also pin-compatible with the 5MHz ADS803 and the 20MHz ADS805. The ADS804 provides an internal reference and can be programmed for a 2Vp-p input range for the best spurious performance and ease of driving. Alternatively, the 5Vp-p input range can be used for the lowest input referred noise of 0.09LSBs rms giving superior imaging performance. There is also a capability to set the input range in between the 2Vp-p and 5Vp-p input ranges or to use external reference. The ADS804 also provides an over-range indicator flag to indicate an input range that exceeds the full-scale input range of the converter. This flag can be used to reduce the gain of the front end gain-ranging circuitry. The ADS804 employs digital error correction techniques to provide excellent differential linearity for demanding imaging applications. Its low distortion and high SNR give the extra margin needed for communications, medical imaging, video, and test instrumentation applications. The ADS804 is available in a SSOP-28 package.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADS804E 1K
  • ADS804E-1K
  • ADS804E1K