TE Connectivity S02-04-R

Solder Sleeve, Pvdf, 19.1Mm, 20Awg, Blue Rohs Compliant: No |Raychem Te Connectivity 656537-000
$ 3.54
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity S02-04-R herunter.

IHS

Datasheet3 SeitenVor 1 Jahre

Farnell

JRH Electronics

Master Electronics

Electro Sonic

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Verwandte Teile

TE Connectivity / RaychemS01-01-R
Butt connector with heat shrink insulation, transparent blue, 16.5 mm
TE Connectivity / RaychemSO63-3-55-22-90
Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 16.5 mm
TE ConnectivityS02-08-R
Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent blue, 16.5 mm
TE ConnectivityCWT-5
Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyolefin Transparent Clear
Heat Shrink Tubing, 1/8IN, 2:1, IRR PDVF Kynar, Clear, 6IN(x20)
TE Connectivity / RaychemSO96-5-00
Butt connector with heat shrink insulation, transparent blue, 19.1 mm
TE Connectivity / RaychemRW-175-3/32-X-STK
Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin/Single Stick
TE Connectivity / RaychemRW-175-3/64-X-STK
Heat Shrink Tubing ST Cross Linked Fluoropolymer Clear Single Stick
TE Connectivity625160-000
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED POLYVINYLIDENE FLUORIDE, BLUE
TE Connectivity630050-000
Heat Shrink Tubing And Sleeves D-306-38 |Raychem Te Connectivity 630050-000
TE Connectivity / RaychemRW-175-1/8-X-STK
TUBING, HEAT SHRINK, FLAME RETARDANT, THIN WALL, HIGH TEMPERATURE, CLEAR PVDF

Beschreibungen

Beschreibungen von TE Connectivity S02-04-R, die von den Distributoren bereitgestellt werden.

Solder Sleeve, Pvdf, 19.1Mm, 20Awg, Blue Rohs Compliant: No |Raychem Te Connectivity 656537-000
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED POLYVINYLIDENE FLUORIDE, 6.48 ID Before Shrink, 3.6:1 Shrink Ratio, BLUE
TERMINATOR, 20AWG, SOLDER/HEAT SHRINK, BLUE; Connector Type:Terminator; Internal Diameter:6.45mm; Insulator Colour:Blue; Insulator Material:PVDF (Polyvinylidene Fluoride); Insulator Length:19.1mm; Wire Gauge:20AWG
S02-04-R Product Type:Shield Terminator;Expanded Inside Diameter (Min):6.45 mm;Expanded Inside Diameter (Min):.255 in;Recovered Inside Diameter (Max):.07 in;Recovered Inside Diameter (Max):1.8 mm Solder Sleeve Shield Terminator 6.45 mm .255" .07" | Alias Number: 7-1195177-1 | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 656537-000
  • 656537-000.
  • S02-04-R.
  • S02-04R