TE Connectivity CWT-5

TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR
$ 0.771
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity CWT-5 herunter.

IHS

Datasheet3 SeitenVor 2 Jahren

JRH Electronics

TME

Master Electronics

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-3.54%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Verwandte Teile

TE Connectivity / RaychemCWT-3801
TE Connectivity Heat Shrink Tubing with Solder Ring, Min Cable Dia 0.4mm, 26mm L, Polyolefin
TE Connectivity / RaychemCWT-3
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-3 Solder sleeves, heat-shrinkable
TE Connectivity / RaychemB-155-03
Solder Sleeves&shield Tubing Hs-Solder S; |Te Connectivity Raychem A70754-000
TE Connectivity / RaychemCWT-3
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-3 Solder sleeves, heat-shrinkable
TE Connectivity678853-000
Heat Shrink Solder Sleeve, Single Wall, Crosslinked Modified Polyolefin, 6.8 Id Before Shrink,
HEAT SHRINK TUBE, POLYOLEFIN, 4.75 ID Before Shrink, 2:1 Shrink Ratio, BLUE

Beschreibungen

Beschreibungen von TE Connectivity CWT-5, die von den Distributoren bereitgestellt werden.

TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR
Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyolefin Transparent Clear
Solder Sleeve, Po, 29.3Mm, Clear Rohs Compliant: No |Raychem Te Connectivity CWT-5.
WIRE COUPLING (SHIELDING), shield max 2.0mm, jacket 4.5mm, L=18.5mm, shrink. 125°
HEAT SHRINK SOLDER SLEEVE, 4.32 ID Before Shrink
CWT Series Clear Polyolefin Solder Sleeve Shield Terminator
Cross Referenced to TE CONNECTIVITY CORP - Part RYCCWT-5
Connector Terminal, Solder Sleeve Shield Terminator
599556-000, TE Connectivity / Raychem Brand
SLDR SLV WIRE-WIRE 0.169/0.189"
Cross-Section Max. mm² = 4.5 / Cross-Section Min. mm² = 2.2 / Material = Polyolefin (PO) / Temperature Max. °C = 125 / Temperature Min. °C = -55 / Colour = Blue / Diameter Max. mm = 4.8 / Length mm = 29.3 / Diameter Min. mm = 2
CWT-5 Operating Temperature (Max):125 °C;Expanded Inside Diameter (Min):4.3 mm;Expanded Inside Diameter (Min):.17 in;Recovered Inside Diameter (Max):.079 in;Recovered Inside Diameter (Max):2 mm Solder Sleeve Shield Terminator | Max Temp: 125 °C 4.3 mm | Alias Number: 9-1194739-0 | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 599556-000
  • 599556-000.
  • CWT-5.
  • CWT-5..
  • CWT5