TE Connectivity LSAW-2C-12B

12 V 2 A DPDT Through Hole Automotive General Purpose and Signal Relay
$ 770.205
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity LSAW-2C-12B herunter.

IHS

Datasheet4 SeitenVor 1 Jahre
Datasheet4 SeitenVor 1 Jahre
Datasheet1 SeiteVor 16 Jahren

Farnell

Future Electronics

Master Electronics

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie TE Connectivity LSAW-2C-12B Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
3DHerunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Verwandte Teile

TE ConnectivityLSAW-2C-12B
12 V 2 A DPDT Through Hole Automotive General Purpose and Signal Relay
TE Connectivity2-1617072-6
Aerospace High Performance Electromechanical Relay DPDT 2A 12VDC 210Ohm Through Hole
Electromechanical Relay DPDT 2A 12VDC 288Ohm Through Hole
TE Connectivity / AMP2-1617072-1
Aerospace High Performance Electromechanical Relay DPDT 2A 12VDC 210Ohm Through Hole
TE Connectivity / P&BV23154C717B104
Cradle relay [TE Connectivity] V23154-C717-B104 Cradle relay
Low Signal Relay |Omron Electronic Components G5V-2-FD DC12

Beschreibungen

Beschreibungen von TE Connectivity LSAW-2C-12B, die von den Distributoren bereitgestellt werden.

12 V 2 A DPDT Through Hole Automotive General Purpose and Signal Relay
Electromechanical Relay DPDT 2A 12VDC 254Ohm Through Hole
RF Relay, 2 Form C, DPDT-CO, Latched, 0.047A (Coil), 12VDC (Coil), 567mW (Coil), 2A (Contact), 28VDC (Contact), 1000MHz, DC Input, AC/DC Output, Panel Mount
TE\'s LS Series DPDT relays are magnetic-latched, polarized relays with switching up to 2 A and special shock designs up to 700 G,1 ms.
Military/Aerospace High Performance Relays; Coil Voltage VDC Nom:12V; Contact Current Max:2A; Contact Voltage DC Nom:28V; Coil Resistance:254ohm; Contact Configuration:DPDT; Coil Type:DC, Bistable; Relay Mounting:PCB
Relay, Dpdt, 28Vdc, 2A; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:2A; Product Range:Ls Series; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Contact Voltage Vac:-; Relay Terminals:Solder Rohs Compliant: No |Cii Te Connectivity LSAW-2C-12B
LSAW-2C-12B = 1/2 LATCH 2 POLE Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Bistable, Latching Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Bistable, Latching 2 Form C DPDT-CO | Dpdt Ls Latching Relay: Magnetic-Latched & Half-Size Relay | Part Number: LSAW-2C-12B | Internal Number: 1617091-1 | LSAW-2C-12B = 1/2 LATCH 2 POLE Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Bistable, Latching Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Bistable, Latching 2 Form C DPDT-CO | Dpdt Ls Latching Relay: Magnetic-Latched & Half-Size Relay | Part# LSAW-2C-12B | CII

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1617091-1
  • 1617091-1 .
  • LSAW2C12B