Beschreibungen von TE Connectivity CRGH0603F120R, die von den Distributoren bereitgestellt werden.
Res Thick Film 0603 120 Ohm 1% 1/5W ±100ppm/°C Molded SMD Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 120ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Surface Mount Resistors, Chip Resistor, 2 Termination, 0603, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 120 Ω, .2 W, Neohm CRGH
Surface Mount Thick Film Resistor, Crg Series, 120 Ohm, 200 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Te Connectivity CRGH0603F120R
SMD Resistor 0603 120KΩ ±1% 1/5W ±100ppm/℃
Special Order: CRGH0603 1% 120R 0.2W Resistance Value: 120 Ω Element Type: Thick Film Resistor Type: Chip Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 120 Ω Thick Film Chip Resistor 1 % | Part Number: CRGH0603F120R | Internal Number: 9-1879507-9 | TE Connectivity | NEOHM
RES, 120R, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 120ohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)