Beschreibungen von TE Connectivity CRG0805F100K, die von den Distributoren bereitgestellt werden.
Fixed Resistor, Thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 100K Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD T/R
Resistor, thick film, SMD 0805 (2012), 100 kΩ, 0.125 W, ±1 %, 1623095-1
CRG Neohm FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 100kOhm 0.125W 1/8W
Thick Film Resistors - SMD CRG0805 1% 100K
SMD Resistor 0805 100KΩ ±1% 1/8W ±100ppm/℃
Thick Film Resistor CRG 0805 100K 1%
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0805, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 100K Ω, Neohm CRG
RES, 100K, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 100kohm; Product Range: CRG Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tol
CRG0805 1% 100K Resistance Value: 100K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 100K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0805F100K | Internal Number: 1623095-1 | Alias Number: CRG0805F100KJIT | TE Connectivity | NEOHM