Beschreibungen von TE Connectivity CPF0402B8K2E1, die von den Distributoren bereitgestellt werden.
Res Thin Film 0402 8.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 8200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
8.2K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 8.2KOHM +/-0.1%.063W +/-25PPM/C
THIN FILM RESISTOR, 8.2 KOHM, 63mW, 0.1%; Rango de Producto:Serie CPF; Resistencia:8.2kohm; Potencia Nominal:63mW; Tolerancia de Resistencia:± 0.1%; Tensión Nominal:25V; Tipo de Resistencia:0402 [1005 Metric]
CPF 0402 8K2 0.1% 25PPM 1K RL Resistance Value: 8.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 8.2K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B8K2E1 | Internal Number: 7-1879208-1 | TE Connectivity | NEOHM
RES, 8K2, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 8.2kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device