Beschreibungen von TE Connectivity CPF0402B23K2E1, die von den Distributoren bereitgestellt werden.
Res Thin Film 0402 23.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 23200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res, 23K2, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B23K2E1
PRECISION THIN FILM SMNT RESTR 0402 CASE 23.2KOHM +/-0.1%.063W +/-25PPM/C
23.2kΩ ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm × 500μm × 350μm
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 23.2kOhm ±25ppm/C
23.2K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0402 23K2 0.1% 25PPM 1K RL Resistance Value: 23.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 23.2K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B23K2E1 | Internal Number: 6-1879215-8 | TE Connectivity | NEOHM
RES, 23K2, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 23.2kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)