Beschreibungen von TE Connectivity CPF0402B12K1E1, die von den Distributoren bereitgestellt werden.
Res Thin Film 0402 12.1K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 12100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Surface Mount Thin Film Resistor, Cpf Series, 12.1 Kohm, 63 Mw, - 0.1%, 25 V |Neohm Te Connectivity CPF0402B12K1E1
Thin Film Resistors - SMD CPF 0402 12K1 0.1% 25PPM
PRECISION THIN FILM SMNT RESTR 0402 CASE 12.1KOHM +/-0.1%.063W +/-25PPM/C
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 12.1kOhm ±25ppm/C
RES, 12K1, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 12.1kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
12.1K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0402 12K1 0.1% 25PPM 1K RL Resistance Value: 12.1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 12.1K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B12K1E1 | Internal Number: 4-1879215-4 | TE Connectivity | NEOHM