Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

TE Connectivity 8-1393243-5

Relay, Power, Pcb, 24Vdc, 8A; |Schrack Te Connectivity 8-1393243-5
$ 9.8
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 8-1393243-5 herunter.

element14 APAC

Datasheet4 SeitenVor 11 Jahren

ODG (Origin Data Global)

Newark

Master Electronics

TE Connectivity

Bestandsverlauf

3-Monats-Trend:
-8.35%

CAD-Modelle

Laden Sie TE Connectivity 8-1393243-5 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 9.8
$ 2.26
$ 2.26
Stock
228,670
2,371,028
2,371,028
Authorized Distributors
6
6
6
Relay Type
General Purpose
-
-
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
16.8 V
16.8 V
16.8 V
Coil Voltage (AC)
-
24 V
24 V
Coil Current
17 mA
17 mA
17 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
1.44 kΩ
1.44 kΩ
1.44 kΩ
Coil Power
400 mW
400 mW
400 mW
Switching Capacity
-
2 kW
2 kW

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

TE Connectivity1887200-3
XT Series General Purpose Interface Plug-In Relay DPDT 8A 24VDC 1440Ohm Through Hole
TE Connectivity1-1415073-1
Power Relay, DPDT, 24 VDC, 8 A, RT4 Series, DIN Rail, Non Latching
TE Connectivity2-1393243-1
Power Relay, Dpdt, 8A, 250Vac, Th; |Schrack Te Connectivity 2-1393243-1
PanasonicHJ2-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x35.5)mm Plug-In General Purpose Relay
PanasonicHJ2-T-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
PanasonicHC2-H-DC24V-F
Power Relay 24VDC 7A DPDT(27.2mm 20.8mm 35.2mm) Socket Automotive
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 16.7A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A
Power/Signal Relay, Dpdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A (Contact),
Power PCB Relay ,G2RL-24 DC24 BY OMB | Omron Automation G2RL-24 DC24 BY OMB
TE Connectivity1887200-3
XT Series General Purpose Interface Plug-In Relay DPDT 8A 24VDC 1440Ohm Through Hole
Weidmuller4058570000
Electromechanical Relay 24VDC 1.44KOhm 8A DPDT( (12.7mm 15.7mm 29mm)) THT General Purpose Relay
Weidmuller8869890000
Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, AC Output

Beschreibungen

Beschreibungen von TE Connectivity 8-1393243-5, die von den Distributoren bereitgestellt werden.

Relay, Power, Pcb, 24Vdc, 8A; |Schrack Te Connectivity 8-1393243-5
Relay, 2 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 8 A, 400 V (AC), monostable, 8-1393243-5
TE Connectivity Tyco Electronics Power relay, RT2series, 24V dc_coil_voltage, switching current8A, DPDT
RT Series Low Power PCB Relay 8A 5 mm Pinning Flux Proof 2-Form C (CO) 24 VDC 1440 Ohm 400 mW Gold Plated Silver Nickel Contact
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
RELAY, POWER, PCB, 24VDC, 8A; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 15A; Product Range: RT2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals:
RT425024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: 8-1393243-5 | Internal Number: 8-1393243-5 | Alias Number: RT425024 | TE Connectivity | SCHRACK
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RT2 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = Radial Leads / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 24 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance kOhm = 1.44

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • RT 425024
  • RT425024