Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

TE Connectivity 2-1393243-1

Power Relay, Dpdt, 8A, 250Vac, Th; |Schrack Te Connectivity 2-1393243-1
$ 11.155
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 2-1393243-1 herunter.

IHS

Datasheet5 SeitenVor 2 Jahren

Newark

Electro Sonic

Master Electronics

TE Connectivity

Bestandsverlauf

3-Monats-Trend:
-6.92%

CAD-Modelle

Laden Sie TE Connectivity 2-1393243-1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 11.155
$ 2.6
$ 2.6
Stock
210,813
1,308,699
1,308,699
Authorized Distributors
6
6
6
Relay Type
General Purpose
-
-
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
16.8 V
16.8 V
16.8 V
Coil Voltage (AC)
-
24 V
24 V
Coil Current
17 mA
17 mA
17 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
1.44 kΩ
1.44 kΩ
1.44 kΩ
Coil Power
400 mW
400 mW
400 mW
Switching Capacity
-
-
-

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

TE Connectivity8-1393243-5
General Purpose Relay, Power Pcb Relay Rt2 Series, Power, Non Latching, Dpdt, 24 Vdc
TE Connectivity1887200-3
XT Series General Purpose Interface Plug-In Relay DPDT 8A 24VDC 1440Ohm Through Hole
TE Connectivity1-1415073-1
Electromechanical Relay 24VDC 1.44KOhm 8A DPDT (77x15.8x69)mm Socket General Purpose Relay
PanasonicHJ2-T-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
PanasonicHC2-H-DC24V-F
Power Relay 24VDC 7A DPDT(27.2mm 20.8mm 35.2mm) Socket Automotive
HL Series 10 A DPST 24 VDC Through Hole Space Saving General Purpose Power Relay
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 16.7A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A
Power PCB Relay ,G2RL-24 DC24 BY OMB | Omron Automation G2RL-24 DC24 BY OMB
Power/Signal Relay, Dpdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A (Contact),
TE Connectivity8-1393243-5
General Purpose Relay, Power Pcb Relay Rt2 Series, Power, Non Latching, Dpdt, 24 Vdc
TE Connectivity1887200-3
XT Series General Purpose Interface Plug-In Relay DPDT 8A 24VDC 1440Ohm Through Hole
Weidmuller4058570000
WEIDMULLER 4058570000 General Purpose Relay, RIDER Series, Power, DPDT, 24 VDC, 8 A

Beschreibungen

Beschreibungen von TE Connectivity 2-1393243-1, die von den Distributoren bereitgestellt werden.

Power Relay, Dpdt, 8A, 250Vac, Th; |Schrack Te Connectivity 2-1393243-1
24V AgNi+Gold plating 8A DPDT (2 Form C) DIP,12.7x29mm Power Relays ROHS
RT2 Series 24 VDC 15 A Through Hole DPDT Power PCB Relay
TE Connectivity Tyco Electronics Power relay, RT2series, 24V dc_coil_voltage, switching current8A, DPDT
RT Series Low Power PCB Relay 8A 5 mm Pinning Wash Tight 2-Form C (CO) 24 VDC 1440 Ohm 400 mW Gold Plated Silver Nickel Contact
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
POWER RELAY, DPDT, 8A, 250VAC, TH; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: RT2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Termin
RTE25024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: 2-1393243-1 | Internal Number: 2-1393243-1 | Alias Number: RTE25024 | TE Connectivity | SCHRACK
Coil Resistance kOhm = 1.44 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT2 / Width mm = 12.7 / Relay Type = Monostable / Coil Voltage - DC V = 24 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 250

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 213932431
  • RTE 25024
  • RTE25024