Beschreibungen von TE Connectivity 7-1440000-0, die von den Distributoren bereitgestellt werden.
Electromechanical Relay 12VDC 270Ohm 16A SPDT (29.2x12.8x20.6)mm THT Power Relay
Electromechanical Relay SPDT 16A 12VDC 270Ohm Through Hole
Power/Signal Relay 1 Form C SPDT Momentary 0.045A
RELAY, 16 A, 12 VDC, 394 V, PCB, PC BOARD, SPDT, 270 OHMS, 540 MW (NOM.)
Relay, 1 Form C (NO/NC), 12 V (DC), 270 Ω, 16 A, 30 V (DC), monostable, 7-1440000-0
General Purpose Relay, Omih Series, Power, Non Latching, Spdt, 12 Vdc, 16 A Rohs Compliant: Yes |Oeg Te Connectivity 7-1440000-0
OMIH-SH-112L,394 Std Oeg Miniature PCB Ojt Power Relay | Part Number: OMIH-SH-112L,394 | Internal Number: 7-1440000-0 | TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.045A (Coil), 12VDC (Coil), 540mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, SPDT, 250VAC, 30VDC, 16A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: OMIH Series; Relay Mounting: Through Hole; Co; Available until stocks are exhausted Alternative available