Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

TE Connectivity 2-1415899-2

Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 16A
$ 1.845
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 2-1415899-2 herunter.

JRH Electronics

Datasheet5 SeitenVor 2 Jahren
Datasheet4 SeitenVor 7 Jahren
Datasheet5 SeitenVor 10 Jahren
Datasheet4 SeitenVor 1 Jahre

Sager Electronics

Upverter

Newark

IHS

Bestandsverlauf

3-Monats-Trend:
+6.54%

CAD-Modelle

Laden Sie TE Connectivity 2-1415899-2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ11B12
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W
PanasonicALZ12B12
Relay, Power, 1 Form C, Sealed Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W, 360 Ohm
TE Connectivity1-1415899-0
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity9-1393239-5
TE Connectivity RT314012 Power Signal Relay 1 Form C SPDT Momentary
TE Connectivity1-1393238-5
SHRACK, RELAY, POWER, GP, SPDT,12A,3.5MM PINNING,12VDC COIL, PCB/THRU-HOLE MNT
Silver Alloy() 12V 16A SPDT (1 Form C) DIP,12.5x28.8mm Power Relays ROHS
Power Relay, Spdt, 12Vdc, 16A, Th; |Omron Electronic Components G2RL-1E DC12
RELAY GEN PURPOSE SPDT 16A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE Connectivity6-1393238-2
TE Connectivity RTD14012 Power Signal Relay 1 Form C SPDT Momentary
TE Connectivity5-1393239-4
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 12 VDC, 12 A
TE Connectivity1-1415899-0
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT

Beschreibungen

Beschreibungen von TE Connectivity 2-1415899-2, die von den Distributoren bereitgestellt werden.

Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 16A
RELAY GEN PURPOSE SPDT 16A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Universal relay SPDT Through hole mounting 29mm*12.7mm*15.7mm
AgNi 12V 16A SPDT (1 Form C) DIP,12.7x29mm Power Relays ROHS
RZ Series 12 V 16 A Power PC Pin PCB Mount General Purpose Industrial Relay
General Purpose Relay SPDT-CO 400VAC 12VDC Through Hole Box/Tube
SHRACK, RELAY, POWER, PCB, SPDT,16A,12VDC COIL
Power Relay; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:16A; Product Range:Rz Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder; Contact Voltage Vdc:- Rohs Compliant: Yes |Schrack Te Connectivity RZ03-1C4-D012
RZ03-1C4-D012 Relay Type: Standard Coil Magnetic System: Monostable Coil Power Rating DC: 400 mW Coil Resistance: 360 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable 400 mW 360 Ω | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 2-1415899-2 | Internal Number: 2-1415899-2 | Alias Number: RZ03-1C4-D012 | TE Connectivity
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = RZ / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 12 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 360

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • RZ03-1C4-D012