TE Connectivity 7-1393224-6

Power/Signal Relay, 1 Form A, Spst, Momentary, 0.045A (Coil), 5Vdc (Coil), 223Mw (Coil), 8A
$ 2.441
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 7-1393224-6 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre
Datasheet2 SeitenVor 18 Jahren

Newark

Electro Sonic

Master Electronics

TE Connectivity

Bestandsverlauf

3-Monats-Trend:
-19.50%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Verwandte Teile

TE Connectivity / P&BRY530005
Miniature Power PCB Electromechanical Relay SPST-NO 8A 5VDC 112Ohm Through Hole
TE Connectivity / P&BRY530005
Miniature Power PCB Electromechanical Relay SPST-NO 8A 5VDC 112Ohm Through Hole
Electromechanical Relay SPDT 10A 5VDC 100Ohm Through Hole
Relay; Power; Heavy Duty; Miniature; 5VDC; Plastic Sealed; Spst-no
Power Relay 5VDC 10A SPST-NO(28.5x10x12.3)mm THT
TE Connectivity / AMP1393222-6
Power Relay 5VDC 8A SPST-NO(28.6x10x15)mm THT
TE Connectivity1393224-7
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.044A (Coil), 5Vdc (Coil), 223Mw (Coil), 8A
TE Connectivity / P&BT75S1D112-05
Power/Signal Relay, SPST, Momentary, 0.042A (Coil), 5VDC (Coil), 212mW (Coil), DC Input, AC Output
TE Connectivity8-1419128-1
Electromechanical Relay 5VDC 125Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Industrial Relay
TE Connectivity1393194-7
Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
PanasonicJQ1AP-5V
High Capacity Power Relay, 1 Form A, 10A 125VAC 5A 250VAC 5A 30VDC
PanasonicJQ1AP-5V-F
General Purpose Relay, JQ Series, Power, Non Latching, SPST-NO, 5 VDC, 5 A RoHS Compliant: Yes

Beschreibungen

Beschreibungen von TE Connectivity 7-1393224-6, die von den Distributoren bereitgestellt werden.

Power/Signal Relay, 1 Form A, Spst, Momentary, 0.045A (Coil), 5Vdc (Coil), 223Mw (Coil), 8A
TE Connectivity RY531005 Power Relay SPST-NO 8A 5VDC Mini
AgNi 5V 8A Normal Open:1A(SPST-Normal Open) Plugin,10.1x28.5mm Power Relays ROHS
Power/Signal Relay, SPST, Momentary, 0.044A (Coil), 5VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output
Electromechanical Relay SPST-NO 8A 5VDC 112Ohm Through Hole
1 Form A SPST-NO, 8 A Contact Rating, 5 VDC General Purpose Relay RY531005
General Purpose Relays SPST-NO 8A 5VDC Mini PWR PCB Relay
RY531005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: RY531005 | Internal Number: 7-1393224-6 | TE Connectivity | SCHRACK
RELAY, SPST-NO, 250VAC, 8A; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 8A; Product Range: RYII Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 112ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: VDE; Relay Type: Power

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • RY531005