Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

TE Connectivity 1393194-7

Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
$ 2.41
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1393194-7 herunter.

JRH Electronics

Datasheet5 SeitenVor 2 Jahren

TE Connectivity

IHS

Electro Sonic

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-40.57%

CAD-Modelle

Laden Sie TE Connectivity 1393194-7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Verwandte Teile

TE Connectivity8-1419128-1
Electromechanical Relay 5VDC 125Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Industrial Relay
PanasonicJS1A-5V-F
RELAY GEN PURPOSE SPST 10A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE Connectivity1461405-3
Power Relay, Spst, 5Vdc, Tht; |Oeg Te Connectivity OJ-SH-105HM,000
PanasonicJS1A-B-5V-F
RELAY GEN PURPOSE SPST 10A 5V | Panasonic Electronic Components JS1A-B-5V-F
PanasonicJS1AF-5V-F
RELAY GEN PURPOSE SPST 10A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE Connectivity1-1393194-8
Electromechanical Relay SPST-NO 10A 5VDC 55Ohm Through Hole
PanasonicALQ305
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 5 VDC, 10 A
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.04A (Coil), 9.5Vdc (Coil), 200Mw (Coil), 5A
Electromechanical Relay SPST-NO 5ADC/10AAC 5VDC 125Ohm Through Hole
G5Q Miniature PCB Power Relay Flux Protection SPST-NO 10A 5VDC Through Hole Tube
PanasonicALQ306
Power Relay, Spst, 6Vdc, 10A, Tht Rohs Compliant: Yes |Panasonic ALQ306
PanasonicJQ1AP-6V
High Capacity Power Relay, 1 Form A, 10A 125VAC 5A 250VAC 5A 30VDC

Beschreibungen

Beschreibungen von TE Connectivity 1393194-7, die von den Distributoren bereitgestellt werden.

Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
AgCdO 5V 10A Normal Open:1A(SPST-Normal Open) Plugin,10.2x18.2mm Power Relays ROHS
Electromechanical Relay SPST-NO 10A 5VDC 125Ohm Through Hole
POWER RELAY, SPST-NO, 5VDC, 10A, THD
Relay, 1 Form A (N/O), 5 V (DC), 56 Ω, 10 A, 30 V (DC), monostable, 1393194-7
T77S1D10-05 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: T77S1D10-05 | Internal Number: 1393194-7 | TE Connectivity | OEG
T77 Series, SPST-NO 5 VDC 10 A General Purpose Relay
Power/Signal Relay, SPST, Momentary, 0.091A (Coil), 5VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output
TE Connectivity Tyco Electronics Power relay, T77series, 5V dc_coil_voltage, switching current10A, Unipolar normally open
POWER RELAY, SPST-NO, 5VDC, 10A, THD; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 10A; Product Range: T77 Series; Relay Mounting: Through Hole; Coil Type: DC Monostable; Contact Voltage VAC: 250VAC; Relay Terminals: Through Hole; Contact Voltage VDC: 30VDC; Contact Material: -; Coil Resistance: 56ohm; SVHC: No SVHC (15-Jan-2018)
Switching Current A = 10 / Switching Voltage - DC V = 30 / Series = T77 / Switching Voltage - AC V = 277 / Contact Material = AgCdO / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 5 / Width mm = 10.2 / Length mm = 18.2 / Height mm = 14.7 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 55.6

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • T77S1D10-05
  • T77S1D10-05.