TE Connectivity 651105-000

Solder Sleeve, Pvdf, 16.5Mm, Blue Rohs Compliant: No |Raychem Te Connectivity 651105-000
$ 4.8
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 651105-000 herunter.

IHS

Datasheet3 SeitenVor 1 Jahre

TE Connectivity

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2019-01-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Verwandte Teile

TE Connectivity / RaychemS01-01-R
Solder Sleeve, Pvdf, 16.5Mm, Blue Rohs Compliant: Yes |Raychem Te Connectivity 665143-000
TE Connectivity / RaychemSO63-3-55-22-90
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
TE ConnectivityS02-08-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
TE Connectivity / Raychem650137-000
Solder Sleeves&shield Tubing D-436-0097 |Te Connectivity Raychem 650137-000
TE Connectivity625160-000
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED POLYVINYLIDENE FLUORIDE, BLUE
TE Connectivity / Raychem620069-000
Solder Sleeve, Pvdf, 17.25Mm, Blue Rohs Compliant: Yes |Raychem Te Connectivity 620069-000
TE Connectivity118577-000
Heat Shrink Tubing & Sleeves S01-05-R Mil-Spec M83519/1-5
TE ConnectivityS01-02-R
SolderSleeve;ShieldTerminator;TransBlue;Polyvinylidene;16.5mmL;S01 M83519 Series
TE Connectivity / RaychemSO96-5-00
Solder Sleeves&shield Tubing So96-5-00 |Te Connectivity Raychem 956012-000
TE Connectivity236834-000
So96-2-55-22-90 Rohs Compliant: Yes |Te Connectivity Raychem 236834-000
TE ConnectivityCWT-5
Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyolefin Transparent Clear

Beschreibungen

Beschreibungen von TE Connectivity 651105-000, die von den Distributoren bereitgestellt werden.

Solder Sleeve, Pvdf, 16.5Mm, Blue Rohs Compliant: No |Raychem Te Connectivity 651105-000
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, 5.08 ID Before Shrink, 2.4:1 Shrink Ratio, BLUE
SOLDER SLEEVE, PVDF, BLUE; Connector Typ; SOLDER SLEEVE, PVDF, BLUE; Connector Type:Terminator; Internal Diameter:5.08mm; Insulator Colour:Blue (Transparent); Insulator Material:PVDF (Polyvinylidene Fluoride); Insulator Length:16.5mm; Wire Gauge:-; Product Range:S03 Series
S03-03-R-100 Operating Temperature (Max):150 °C;Expanded Inside Diameter (Min):5.08 mm;Expanded Inside Diameter (Min):.2 in;Recovered Inside Diameter (Max):.085 in;Recovered Inside Diameter (Max):2.15 mm Solder Sleeve Shield Terminator | Max Temp: 150 °C 5.08 mm | Alias Number: 1195141-2 | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 651105-000 .
  • S03-03-R-100
  • S03-03-R-100.