TE Connectivity 644611-3

Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole
$ 0.97
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 644611-3 herunter.

TE Connectivity

Technical Drawing1 SeiteVor 16 Jahren

IHS

JRH Electronics

Master Electronics

Farnell

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 0.97
$ 1.08
Stock
47,456
92,685
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.96 mm
3.96 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
-
Through Hole
Contact Plating
Lead, Tin
Tin

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-10-05
LTD Date2015-11-05

Verwandte Teile

Pin Header, Vertical, Power, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 3 Circuits, Tin (Sn) Plating
KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating, with Circuit 2 Voided
TE Connectivity3-644611-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Board to Board & Mezzanine Connectors .156 Power Terminal Strip
Board to Board & Mezzanine Connectors .156 Power Terminal Strip

Beschreibungen

Beschreibungen von TE Connectivity 644611-3, die von den Distributoren bereitgestellt werden.

Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole
03P MTA156 HDR POL STR WO PEGS
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
Friction Lock,Header 1 3pin Male Pin 11.76mm*10.8mm
MTA CST-100 II MT-6 and SL Connectors and Headers
Headers & Wire Housings 03P MTA156 HDR POL S

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty