Beschreibungen von TE Connectivity 60617-4, die von den Distributoren bereitgestellt werden.
Connector, Soft Shell; Socket; Commercial MATE-N-LOK; 13 A; 250 VAC; 24-18 AWG
Connector Accessory, 0.1in Max Cable Dia, Contact, Phosphor Bronze
Commercial Mate-N-Lok socket crimp contact .200" Centerline,250 V,13 A max.
TE Connectivity 60617-4 Pin & Socket 24-18AWG Female Unshrouded Connector
AMP Commercial MATE-N-LOK Tin Plated Socket for 24-18 AWG (Loose Piece)
Commercial MATE-N-LOK 24-18 AWG Discrete Wire Crimp Socket Contact
Receptacle, 0.2-0.82 mm², AWG 24-18, crimp connection, 60617-4
Female Crimp Contact | 15A | 250V | Wire-to-Wire | Bronze/Tin
Contact SKT Crimp ST Cable Mount 18-24AWG Bag Automotive
Electrical Connector Cylindrical
TE Connectivity Tinned crimping terminal Female terminal, Commercial MATE-N-LOKseries, maximum0.8mm², min0.2mm²
Pin&Socket Connectors 24-18AWG SOCKET CONT
CONTACT,SOCKET,60617-4, 24-18AWG,COMM MATE-N-LOK
CONN SOCKET 18-24AWG CRIMP TIN
Contact, Socket, 24-18Awg, Crimp; Product Range:Commercial Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 60617-4.
CMNL SOK PTPPHBZ L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 18 AWG Operating Voltage: 250 VAC Tin (Sn) Socket 24 – 18 AWG | Connector Contact | Part Number: 60617-4 | Internal Number: 60617-4 | Alias Number: 11184 | TE Connectivity | MATE-N-LOK