TE Connectivity 60617-1

Rectangular Connector Contacts; 60617-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
$ 0.153
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 60617-1 herunter.

IHS

Datasheet6 SeitenVor 2 Jahren

Electro Sonic

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-54.49%

Alternative Teile

Price @ 1000
$ 0.153
$ 1.172
$ 1.172
Stock
736,723
404,028
404,028
Authorized Distributors
6
6
6
Connector Type
Socket
Socket
Socket
Number of Contacts
1
3
3
Mount
Cable
Cable, Surface Mount
Cable, Surface Mount
Termination
Crimp
Crimp
Crimp
Contact Material
Brass
Brass
Brass
Contact Plating
Tin
Gold
Gold
Housing Material
-
Nylon
Nylon
Max Current Rating
15 A
15 A
15 A
Max Voltage Rating (AC)
250 V
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Lieferkette

Country of OriginUSA
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Verwandte Teile

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Beschreibungen

Beschreibungen von TE Connectivity 60617-1, die von den Distributoren bereitgestellt werden.

Rectangular Connector Contacts; 60617-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
60617-1, Commercial MATE-N-LOK Contact; Socket; Crimp Termination Method to Wire/Cable; Pre-Tin Contact Plating .200" Centerline, 250 V, 13 A max
CONTACT, SOCKET, 24-18AWG, CRIMP; Product Range: Commercial MATE-N-LOK Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; Wire 82F9910
CMNL SOK SNBR L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 18 AWG Operating Voltage: 250 VAC Tin (Sn) Socket 24 – 18 AWG | Connector Contact | Part Number: 60617-1 | Internal Number: 60617-1 | Alias Number: 403369507 | TE Connectivity | MATE-N-LOK

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 403369507
  • 60617-1-C
  • 60617-1.