TE Connectivity 5787083-5

CONN D-TYPE RCPT 50POS R/A SLDR / 50 Position D-Type Receptacle, Female Sockets Connector
$ 7.957
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 5787083-5 herunter.

JRH Electronics

Datasheet5 SeitenVor 2 Jahren
Datasheet5 SeitenVor 8 Jahren
Datasheet4 SeitenVor 2 Jahren

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-17.60%

Alternative Teile

Price @ 1000
$ 7.957
$ 2.802
Stock
7,046
68
Authorized Distributors
6
5
Gender
Female
Female
Number of Positions
50
50
Number of Rows
4
4
Mount
Through Hole
Panel, Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Verwandte Teile

TE Connectivity5787082-5
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.050 III Series, 50 Contacts, DD, Solder
TE Connectivity5786136-5
Conn D-Subminiature F 50 POS 1.27mm Solder ST Thru-Hole 50 Terminal 1 Port
TE Connectivity5749070-7
D Sub Connector, SCSI, Standard, Receptacle, AMPLIMITE 0.50, 68 Contacts, DD, Solder
AmphenolL77SDD50S
D Sub Connector, Standard, Receptacle, SD, 50 Contacts, DD, Solder Cup
AmphenolL77SDD50SOL2
D Sub Connector, Standard, Receptacle, SD, 50 Contacts, DD, Solder
D-Sub Straight Pcb/Amphenol Commercial Products |Amphenol Communications Solutions L717SDD50POL2R210

Beschreibungen

Beschreibungen von TE Connectivity 5787083-5, die von den Distributoren bereitgestellt werden.

CONN D-TYPE RCPT 50POS R/A SLDR / 50 Position D-Type Receptacle, Female Sockets Connector
Conn SCSI RCP 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port
Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, #2-56, Receptacle
50 50SR R/A RCPT ASSY,RDSN L/F
PCB D-Sub AMPLIMITE , 1.27mm, PCB , -55-105
.050 Series Board Mount Connectors
TE Connectivity 5787083-5 D-Sub连接器
RS APAC
No. Of Contacts:50Contacts; Gender:Receptacle; Connector Type:Wire To Board; Contact Termination Type:Solder; Product Range:Amplimite 0.50 Series; Connector Mounting:Through Hole Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5787083-5.
50 50SR R/A RCPT ASSY,RDSN L/F Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Receptacle Cable-to-Board Board Mount 1.27 mm | D-Shaped Connector | Part Number: 5787083-5 | Internal Number: 5787083-5 | TE Connectivity | AMPLIMITE

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 5787083-5.