TE Connectivity 5-534998-5

Rectangular Connector Housings; 5-534998-5; TE CONNECTIVITY; 2; 10; 10; Yes
$ 1.539
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 5-534998-5 herunter.

TE Connectivity

Datasheet245 SeitenVor 2 Jahren
Technical Drawing2 SeitenVor 14 Jahren
Datasheet13 SeitenVor 0 Jahren

JRH Electronics

IHS

Factory Futures

Farnell

Bestandsverlauf

3-Monats-Trend:
-3.82%

CAD-Modelle

Laden Sie TE Connectivity 5-534998-5 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.539
$ 1.42
Stock
65,780
40,923
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
-
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
-
Contact Plating
Gold
Gold

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Verwandte Teile

Amphenol Communications Solutions76342-305LF
Amphenol ICC 76342-305LF DUBOX Connector Female Shrouded 10P .76 Gold
Amphenol Communications Solutions87606-305LF
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions71991-305LF
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount
TE Connectivity215307-5
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Automotive Carton
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, SSW Series

Beschreibungen

Beschreibungen von TE Connectivity 5-534998-5, die von den Distributoren bereitgestellt werden.

Rectangular Connector Housings; 5-534998-5; TE CONNECTIVITY; 2; 10; 10; Yes
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
AMPMODU MOD IV 10 Position Dual Row 2.54 mm Vertical Receptacle Assembly
Board-Board Connector Receptacle, 10 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu Mod Iv Series Rohs Compliant: Yes |Te Connectivity 5-534998-5.
TE Connectivity 5-534998-5 Headers Female Shrouded 2X05P Vertical T/H
Socket header, 10 pole, pitch 2.54 mm, straight, black, 5-534998-5
RECEPTACLE, 2.54MM 10-WAY, 2 ROW, PCB BOARD-BOARD, AMPMODU MOD IV SERIES
CONN RECEPT 10POS .100 VERT DUAL
TE Connectivity 2.54mm10p , AMPMODU MOD IV
Headers&Wire Housings REC 2X05P VRT T/H
TE Connectivity 5-534998-5 基板接続用ソケット
10 MODIV VRT DR CE 100/125 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-534998-5 | Internal Number: 5-534998-5 | 2.54 mm | TE Connectivity | AMPMODU

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 5-534998-5.