TE Connectivity 5-1761617-5

STEP-Z RCPT 05MM 296P LF ST, PCB Headers and Receptacles | TE Connectivity 5-1761617-5
$ 50.913
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 5-1761617-5 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

JRH Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 50.913
$ 32.011
Stock
2,569
1,477
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
1.3 mm
1.3 mm
Number of Positions
296
296
Number of Rows
2
18
Mount
Surface Mount, Through Hole
Through Hole
Contact Plating
Gold
Gold

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-01-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

TE Connectivity1761617-5
Conn Mezzanine RCP 296 POS 0.65mm Solder Pot ST Top Entry SMD Tray
TE Connectivity7-1761616-5
Differential Pair Array,Male 1.3mm 18 296pin(148Pair) 30mm,36mm,40mm 25.95mm 760nm SMD,P=1.3mm
TE Connectivity / AMP6-1761617-5
Conn Mezzanine RCP 296 POS 0.65mm Solder Pot ST Top Entry SMD Tray
TE Connectivity / AMP6-1761616-5
Conn Mezzanine HDR 296 POS 0.65mm Solder Pot ST Top Entry SMD Tray
TE Connectivity / AMP6-1761616-3
Differential Pair Array,Male 1.3mm 18 296pin(148Pair) 18mm,24mm,28mm 13.95mm 760nm SMD,P=1.3mm
Board Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug

Beschreibungen

Beschreibungen von TE Connectivity 5-1761617-5, die von den Distributoren bereitgestellt werden.

STEP-Z RCPT 05MM 296P LF ST, PCB Headers and Receptacles | TE Connectivity 5-1761617-5
Conn Mezzanine RCP 296 POS 0.65mm Solder Pot ST Top Entry SMD Tray
Conn High Density RCP 296 POS 1.3mm Solder ST Thru-Hole Tray
Board to Board & Mezzanine Connectors BGA 05H REC 296P SMT
CONN DIFF ARRAY RCPT 296POS SMD
Differential Pair Array,Female 1.3mm 18 296pin(148Pair) 15mm,17mm,18mm,20mm,25mm,30mm 10.64mm 760nm SMD,P=1.3mm
CONN, FFC/FPC, 296POS, 18ROW, 1.3MM; Product Range:STEP-Z Series; No. of Contacts:296Contacts; Gender:Receptacle; Pitch Spacing:1.3mm; Contact Termination Type:Through Hole; No. of Rows:18Rows; Row Pitch:2mm; Contact Pla
STEP-Z RCPT 05MM 296P LF ST PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 296 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 296 | PCB Header & Receptacle | Part Number: 5-1761617-5 | Internal Number: 5-1761617-5 | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 5-1761617-5 .