TE Connectivity 5-1462037-4

3V 2A Two Sets of Conversion: 2C (DPDT-Conversion) SMD, 10x6mm Magnetic Latching Relays ROHS
$ 1.871
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 5-1462037-4 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre
Datasheet5 SeitenVor 1 Jahre

Electro Sonic

TE Connectivity

Farnell

ODG (Origin Data Global)

Bestandsverlauf

3-Monats-Trend:
-12.93%

CAD-Modelle

Laden Sie TE Connectivity 5-1462037-4 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.871
$ 1.674
Stock
30,643,850
346,358
Authorized Distributors
6
6
Relay Type
Relay
-
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
2.25 V
2.25 V
Coil Voltage (AC)
-
-
Coil Current
33 mA
33 mA
Max Voltage Rating (AC)
250 V
250 V
Coil Resistance
90 Ω
90 Ω
Coil Power
100 mW
100 mW
Switching Capacity
-
-

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Verwandte Teile

TE Connectivity1-1462038-9
Electromechanical Relay DPDT 2A 3VDC 90Ohm Through Hole
TE Connectivity3-1462033-2
Electromechanical Relay DPDT 2A 3VDC 113Ohm Through Hole
TE Connectivity1-1462038-1
Electromechanical Relay DPDT 2A 3VDC 64Ohm Through Hole
TE Connectivity1462037-4
Electromechanical Relay 3VDC 64Ohm 2A DPDT (( 10mm 6mm 5.65mm)) THT Signal Relay Automotive
TE Connectivity / P&BD3061
Electromechanical Monostable Relay DPDT 2A 3VDC 45Ohm 10-Pin Through Hole

Beschreibungen

Beschreibungen von TE Connectivity 5-1462037-4, die von den Distributoren bereitgestellt werden.

3V 2A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,10x6mm Magnetic Latching Relays ROHS
IM41GR=IM RELAY 100 MW 3 V BIS Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 100 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.03dB @ 100MHz -.33dB @ 900MHz Standard Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 100 mW -18.8dB @ 900MHz | Part Number: 5-1462037-4 | Internal Number: 5-1462037-4 | Alias Number: 1363364 | TE Connectivity
RF Relay, 2 Form C, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Panel Mount
Signal Relay, Dpdt, 2A, 250Vac, Smd; Coil Voltage:3Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Im Series; Relay Mounting:Surface Mount; Coil Type:Latching Single Coil; Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity 5-1462037-4
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage:3VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:IM Series; Relay Mounting:SMD; Coil Type:DC Bistable; Relay Terminals:Solder; Contact Voltage VAC:250V; Contact Voltage VDC:220V; Contact Material:Palladium Ruthenium; Coil Resistance:90ohm; SVHC:No SVHC (07-Jul-2017)
Coil Resistance Ohm = 90 / Coil Type = DC / Coil Voltage V = 3 / Contact Configuration = 2CO / Termination Type = Gull Wing Terminal / Width mm = 6 / Relay Type = Bistable / Series = IM / Length mm = 10 / Switching Power W = 60 / Switching Power VA = 62.5 / Height mm = 5.65 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 5-1462037-4.
  • 5-1462037-4..