TE Connectivity 5-104186-1

Conn Unshrouded Header HDR 4 POS 1.27mm Solder RA Thru-Hole Box/Tube
$ 1.918
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 5-104186-1 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Bestandsverlauf

3-Monats-Trend:
+3.29%

Alternative Teile

Price @ 1000
$ 1.918
$ 2.76
Stock
1,937
939
Authorized Distributors
6
4
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-11-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Verwandte Teile

TE Connectivity5-104074-7
Board Connector, 4 Contact(S), 1 Row(S), Male, Right Angle, 0.05 Inch Pitch, Solder Terminal,
TE Connectivity104074-7
Conn Shrouded Header HDR 4 POS 1.27mm Solder RA Thru-Hole Tube
TE Connectivity104071-7
Conn Shrouded Header HDR 4 POS 1.27mm Solder ST Thru-Hole Tube
TE Connectivity / AMP5-104178-1
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity104074-2
Conn Shrouded Header HDR 5 POS 1.27mm Solder RA Thru-Hole Box/Tube
TE Connectivity1734829-4
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder RA Side Entry Thru-Hole Box/Tube

Beschreibungen

Beschreibungen von TE Connectivity 5-104186-1, die von den Distributoren bereitgestellt werden.

Conn Unshrouded Header HDR 4 POS 1.27mm Solder RA Thru-Hole Box/Tube
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug
Header,Push-Pull 4pin Thermoplastic (TP) 1A
04 SYS 50 HDR SRRA UNSHRD TIN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 1.27 mm PCB Mount Header Right Angle Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-104186-1 | Internal Number: 5-104186-1 | 1.27 mm | TE Connectivity | AMPMODU

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty