Beschreibungen von TE Connectivity 5-103958-5, die von den Distributoren bereitgestellt werden.
Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount Strip
Conn Wire to Board F 6 POS 2.54mm IDT STCable Mount Tube
22-26 AWG Latch Lock,Receptacle 2.54mm 1 6pin 760nm IDC , 60.71mm*5.08mm
Socket header, 6 pole, pitch 2.54 mm, straight, black, 5-103958-5
CABLE MOUNT IDC SOCKET, 6 WAY, 1 ROW, 2.54MM PITCH, AMPMODU MTE SERIES
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle
CONN RCPT 6POS IDC 22-26AWG GOLD
Headers & Wire Housings RECEPTACLE ASSY 6P
.100 AMPMODU Headers Housings & Contacts
TE Connectivity 5-103958-5 印刷电路板连接器
RS APAC
WIRE-BOARD CONNECTOR RECEPTACLE, 6POS, 2; WIRE-BOARD CONNECTOR RECEPTACLE, 6POS, 2.54MM; Product Range:TE - AMPMODU MTE Series; Series:AMPMODU MTE; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:6; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold
Special Order: 4X6 MTE RCPT SR LATCH .100CL Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Crimp Insulation Displacement (IDC) Receptacle Connector Assembly With Latch | Standard Rectangular Connector | Part Number: 5-103958-5 | Internal Number: 5-103958-5 | TE Connectivity | AMPMODU