Beschreibungen von TE Connectivity 5-103956-1, die von den Distributoren bereitgestellt werden.
AMPMODU 2 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing
22-26 AWG Latch Lock,Receptacle 2.54mm 1 2pin 2.54¦Ìm IDC , 50.8mm*5.08mm
CONNECTOR, RECEPTACLE, IDC, FEMALE, 1 ROW, 2 CONTACTS, CABLE MOUNT, MTE SERIES
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Automotive Tube
Conn Wire to Board SKT 2 POS 2.54mm IDT RACable Mount Tube
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp/Idc Terminal, Polarized Lck,
IDC CONN, RCPT, 2POS, 1ROW, 2.54MM ROHS COMPLIANT: YES
.100 AMPMODU Headers Housings & Contacts
Headers&Wire Housings RECEPTACLE ASSY 2P
5-103956-1, TE CONNECTIVITY/AMP BRAND
CONN RCPT 2POS IDC 22-26AWG TIN
WIRE-BOARD CONNECTOR RECEPTACLE, 2 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE, 2 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:AMPMODU MTE Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows
10X2 MTE RCPT SR LATCH .100CL Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Crimp Insulation Displacement (IDC) Receptacle Connector Assembly With Latch | Standard Rectangular Connector | Part Number: 5-103956-1 | Internal Number: 5-103956-1 | TE Connectivity | AMPMODU