Beschreibungen von TE Connectivity 4-1440000-1, die von den Distributoren bereitgestellt werden.
Electromechanical Relay 12VDC 270Ohm 10A SPST-NO (29.2x12.8x20.6)mm THT Power Relay
Power Relay 12VDC 10A SPST-NO(29.2mm 12.8mm 20.6mm) THT
TE Connectivity 4-1440000-1 OMI Series Relay SPST-NO 10A 12VDC Mini PWR
Power Relay SPST-NO 250VAC 12VDC Through Hole
General Purpose Relay, Omi Series, Power, Non Latching, Spst-No, 12 Vdc, 10 A Rohs Compliant: Yes |Oeg Te Connectivity 4-1440000-1
OMI-SH-112LM,394 Std Oeg Miniature PCB Ojt Power Relay | Part Number: OMI-SH-112LM,394 | Internal Number: 4-1440000-1 | TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.045A (Coil), 12VDC (Coil), 540mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: OMI Series; Relay Mounting: Through Hole; Coil Type: Non Latch; Available until stocks are exhausted
Switching Current A = 16 / Switching Voltage - DC V = 30 / Switching Capacity kVA = 4 / Series = OMIH / Switching Voltage - AC V = 250 / Contact Material = AgSnO / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 12.8 / Length mm = 29.2 / Height mm = 20.6 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 270