Beschreibungen von TE Connectivity 4-1419128-4, die von den Distributoren bereitgestellt werden.
Electromechanical Relay 12VDC 10A SPST-NO (10.2x18.2x14.6)mm THT General Purpose Relay
silver 12V 10A Normal Open:1A(SPST-Normal Open) Plugin,10.2x18.2mm Power Relays ROHS
Relay, 1 Form A (N/O), 12 V (DC), 320 Ω, 10 A, 277 V (AC), monostable, 4-1419128-4
OJE Series 10 A SPST 12 VDC Through hole General Purpose Power Relay
TE 4-1419128-4 OJE-SS-112HMF Appliance Miniature PCB Relay 1 pc
RELAY GEN PURPOSE SPST 10A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
General Purpose Relays SPST-NO 10A 250VAC Miniature PCB Relay
SPST-NO PCB Mount Non-Latching Relay Through Hole,10 A,12V dc
Oje-Ss-112Hmf, f000/ Bdl |Oeg Te Connectivity 4-1419128-4
Cross Referenced to TE CNTY - AMP - Part: AMP4-1419128-4
Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), Panel Mount
PCB Power Relay OJE, 1NO, DC, 12V, 320Ohm
TE Connectivity 4-1419128-4 パワーリレー
D10.2XL18.2MM 18.2mm*14.6mm*10.2mm
OJE-SS-112HMF,F000 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: OJE-SS-112HMF,F000 | Internal Number: 4-1419128-4 | TE Connectivity | OEG
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: OJE Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: 30VDC; Contact Material: Silver; Coil Resistance: 320ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: VDE; Coil Voltage VDC Nom: 12V; Contact Current Max: 10A; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 30V; External Depth: 18.2mm; External Height: 14.6mm; External Width: 10.2mm; Relay Type: Power