Beschreibungen von TE Connectivity 4-1393224-3, die von den Distributoren bereitgestellt werden.
Power/Signal Relay, 1 Form C, 6VDC (Coil), 222mW (Coil), 8A (Contact), Panel Mount
Power Relay 6VDC 8A SPDT( (28.5mm 10.1mm 12.3mm)) THT
RYII- Series 8 A SPDT 6 VDC 162 Ohm 222 mW Through Hole Power Relay RY211006
Relay, 1 Form C (NO/NC), 6 V (DC), 162 Ω, 8 A, 400 V (AC), monostable, 4-1393224-3
Relay: electromagnetic; SPDT; Ucoil: 6VDC; 8A/250VAC; 8A/30VDC
Power/Signal Relay, SPDT, Momentary, 0.037A (Coil), 6VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output
Electromechanical Relay SPDT 8A 6VDC 162Ohm Through Hole
SPDT PCB Mount Non-Latching Relay Through Hole,6V dc
RY Series Miniature Power PCB Relay 3.2 mm Pinning Flux Proof 1-Form C (1 CO) 6 VDC 162 Ohm 222 mW Silver Nickel Contact
POWER RELAY, SPDT, 8A, 250VAC, TH; Contact Configuration: SPDT; Coil Voltage: 6VDC; Contact Current: 8A; Product Range: RYII Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 162ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: UL
RY211006 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RY211006 | Internal Number: 4-1393224-3 | TE Connectivity | SCHRACK
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RY / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 6 / Width mm = 10.1 / Length mm = 28.5 / Height mm = 12.3 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 162