TE Connectivity 3-640432-3

Conn IDC Connector SKT 3Power POS 3.96mm IDT RA Cable Mount Box/Carton
$ 0.316
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 3-640432-3 herunter.

IHS

Datasheet6 SeitenVor 1 Jahre
Datasheet6 SeitenVor 1 Jahre

JRH Electronics

ShanghaiCT

Master Electronics

TE Connectivity

Alternative Teile

Price @ 1000
$ 0.316
$ 0.19
Stock
71,021
36,742
Authorized Distributors
6
6
Gender
Female
Female
Pitch
3.96 mm
3.9624 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Lead, Tin

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

TE Connectivity3-640426-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-640428-3
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-643818-3
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-640472-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle

Beschreibungen

Beschreibungen von TE Connectivity 3-640432-3, die von den Distributoren bereitgestellt werden.

Conn IDC Connector SKT 3Power POS 3.96mm IDT RA Cable Mount Box/Carton
03P Mta156 Conn Assy 20Awg Yel |Amp Te Connectivity 3-640432-3
CONNECTOR ASSEMBLY 3 POSITION MTA156 20AWG YEL MTA156 SERIES
Socket housing, 3 pole, pitch 3.96 mm, straight, yellow, 3-640432-3
Headers & Wire Housings 3P CONN ASSY 20 AWG YEL
20 AWG Receptacle 3.96mm 1 3pin 2.03¦Ìm IDC , 11.89mm*18.42mm
03P MTA156 CONN ASSY 20AWG YEL
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Yellow Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
03P MTA156 CONN ASSY 20AWG YEL Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: Without Termination Method to Wire & Cable: Insulation Displacement (IDC) Receptacle Connector Assembly Without | Standard Rectangular Connector | Part Number: 3-640432-3 | Internal Number: 3-640432-3 | TE Connectivity | MTA 156

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty