TE Connectivity 3-1418448-1

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 3 Ways
$ 1.054
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 3-1418448-1 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

Electro Sonic

Master Electronics

TE Connectivity

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-10.35%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

TE Connectivity2-1418448-2
Heavy Duty Sealed Connector 3POS MCP1.5k REC HSG CO MID POS CLOSED
TE Connectivity / AMP1-1703494-4
Combination Line Connector, 3 Contact(s), Male
TE Connectivity1-1670730-1
DEUTSCH Heavy Duty Sealed Connector 3 Position TAB 1.5X0.63,Tab HSG, Accessory
Molex 98822-1031 NSCC 3.33mm Pitch Male Pin Connector, Non-Sealed, 3 Circuits, Black
Molex 98822-1030 NSCC 3.33mm Pitch Male Pin Connector, Non-Sealed, 3 Circuits, White
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal

Beschreibungen

Beschreibungen von TE Connectivity 3-1418448-1, die von den Distributoren bereitgestellt werden.

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 3 Ways
Conn Housing RCP 3 POS 4mm Crimp ST Cable Mount Green Carton
Combination Line Connector, 3 Contact(s), Female
5 2 18 , AMP MCP 6.3/4.8K,2.8 1.5K , 40
AUTOMOTIVE CONN HOUSING, RCPT, 3POS; Product Range:HDSCS Series; Gender:Receptacle; No. of Positions:3Ways; For Use With:AMP HDSCS Series Socket Contacts; Connector Body Material:PBT (Polybutylene Terephthalate), Glass F
3POS AMP MCP1.5k REC.HSG CODC Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 3 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.6 mm Heavy Duty Sealed Connector Series Housing | 12 V 3 | Part Number: 3-1418448-1 | Internal Number: 3-1418448-1 | 1.6 mm | TE Connectivity | AMP

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty