TE Connectivity 2-1418448-2

Heavy Duty Sealed Connector 3POS MCP1.5k REC HSG CO MID POS CLOSED
$ 1.041
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 2-1418448-2 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

Electro Sonic

Master Electronics

TE Connectivity

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
+107%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

TE Connectivity3-1418448-2
Heavy Duty Sealed Connector 3POS MCP1.5k REC HSG CO MID POS CLOSED
TE Connectivity4-1418448-1
Heavy Duty Sealed Connector 3POS AMP MCP1.5 REC. HSG COD D
TE Connectivity1-1670917-1
Automotive Connector Housing, MCON 1.2, Receptacle, 3 Ways, AMP MCON 1.2 Series Power Contacts
Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Beschreibungen

Beschreibungen von TE Connectivity 2-1418448-2, die von den Distributoren bereitgestellt werden.

Heavy Duty Sealed Connector 3POS MCP1.5k REC HSG CO MID POS CLOSED
Socket, unequipped, 3 pole, straight, 1 row, black, 2-1418448-2
Conn Housing RCP 2 POS 4mmCrimp STCable Mount GrayCarton
Combination Line Connector, Female
Heavy Duty Sealed Connector Series (HDSCS) MCP 1.5K RoHS Compliant IP67 2012 Receptacle Connector Housing UL94V-0 140C 30.75mm
5 2 18 , AMP MCP 6.3/4.8K,2.8 1.5K , 40
2-1418448-2, TE CONNECTIVITY/AMP BRAND
3POS MCP1.5k REC HSG CO MID POS CLOSED Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.6 mm Heavy Duty Sealed Connector Series Housing | 12 V | Part Number: 2-1418448-2 | Internal Number: 2-1418448-2 | 1.6 mm | TE Connectivity | AMP

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty