TE Connectivity 3-1393779-5

Signal Relay 24VDC 1.25A SPDT( (15.4mm 10mm 11.5mm)) THT
$ 7.08
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 3-1393779-5 herunter.

Farnell

Datasheet5 SeitenVor 1 Jahre

element14 APAC

TE Connectivity

Electro Sonic

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-3.75%

CAD-Modelle

Laden Sie TE Connectivity 3-1393779-5 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 7.08
$ 7.08
Stock
42,477
42,477
Authorized Distributors
6
6
Relay Type
General Purpose, Relay
General Purpose, Relay
Throw Configuration
SPDT
SPDT
Contact Current Rating
1.25 A
1.25 A
Coil Voltage (DC)
18 V
18 V
Coil Voltage (AC)
-
-
Coil Current
8 mA
8 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
1.28 kΩ
1.28 kΩ
Coil Power
206 mW
206 mW
Switching Capacity
-
-

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-02-11
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Verwandte Teile

Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84K¦¸ 6.3mA 125V DIP 12.5mm*7.5mm*10mm
TE Connectivity2-1393779-6
Electromechanical Relay SPDT 1.25A 5VDC 120Ohm Through Hole
TE Connectivity1-1393779-8
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.019A (Coil), 24Vdc (Coil), 450Mw (Coil), 1.25A
TE Connectivity2-1393774-0
Signal Relay 5VDC 1A SPDT( (13mm 7.6mm 6.9mm)) THT
TE ConnectivityV23026D1022B201
Signal Relay 12VDC 1A SPDT(13.4x10.9x8.2)mm SMD
TE Connectivity3-1393779-7
ELECTROMECHANICAL RELAY SPDT 3A 24VDC 2.8KOhm PC Board
TE Connectivity / AMP4-1393779-4
Signal Relay, Spdt, 12Vdc, 1.25A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 4-1393779-4
TE ConnectivityT81N5D312-24
TE Connectivity 7-1393779-2 General Purpose Relay SPDT Std Coil 24VDC
TE Connectivity / P&BV23026D1024B201*X020
Signal Relay 24VDC 1A SPDT(13.4x10.9x8.2)mm SMD
TE ConnectivityV23026D1022B201*X020
Low Signal Relays - PCB 12VDC Non-latching 1 coil lead-free
TE ConnectivityV23101D 103A201
5ms 7ms 1A 120V 5V SPDT(1 Form C) 120¦¸ 41.6mA 125V DIP 15.6mm*10mm*11.5mm

Beschreibungen

Beschreibungen von TE Connectivity 3-1393779-5, die von den Distributoren bereitgestellt werden.

Signal Relay 24VDC 1.25A SPDT( (15.4mm 10mm 11.5mm)) THT
W11 Series Signal Relay 5-pin Version Symmetrical Coil Assignment 1-Form C (CO) 24 VDC 1280 Ohm 450 mW Gold Plated Silver Palladium
Power/Signal Relay, 2 Form C, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 206mW (Coil), 1.25A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
SIGNAL RELAY, SPDT, 1.25A, 125VAC, TH; Coil Voltage:24VDC; Contact Configuration:SPDT; Contact Current:1.25A; Product Range:W11/V23101 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:125V; Contact Voltage VDC:120V; Contact Material:Silver Palladium; Coil Resistance:2.8kohm; SVHC:No SVHC (15-Jan-2019)
V23101D 107A201 Relay & Contactor Type: Reed Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 1.25 A Reed Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: V23101D 107A201 | Internal Number: 3-1393779-5 | TE Connectivity | Axicom
Switching Current A = 1.25 / Switching Voltage - DC V = 120 / Switching Voltage - AC V = 125 / Termination Type = PCB Pins / Series = W11 / Relay Type = Monostable / Width mm = 10 / Switching Power VA = 62.5 / Length mm = 15.4 / Height mm = 11.5 / Contact Configuration = 1CO / Coil Type = DC / Coil Voltage V = 24 / Coil Resistance kOhm = 2.8

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 313937795
  • V23101-D107-A201
  • V23101D 107A201
  • V23101D 107A201.
  • V23101D-107A201
  • V23101D107A201