TE Connectivity 2-1437536-5

Socket, DIP; 20Pins; 500 Series Machined Contact; Closed; 0.3In.; Beryllium Copper; Go
$ 2.98
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 2-1437536-5 herunter.

IHS

Datasheet6 SeitenVor 9 Jahren
Datasheet1 SeiteVor 20 Jahren

TE Connectivity

Electro Sonic

JRH Electronics

Jameco

Bestandsverlauf

3-Monats-Trend:
Restocked

Alternative Teile

Price @ 1000
$ 2.98
$ 4.553
Stock
19,329
45,207
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole, Vertical
Through Hole
Termination
Through Hole
Through Hole
Orientation
Straight
-
Contact Plating
Gold
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Copper
Copper

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity2-1437539-8
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.75mm Row Spacing, Solder
TE Connectivity1-1437539-6
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.75mm Row Spacing, Solder
TE Connectivity7-1437539-6
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.295inch Row Spacing, Solder
TE Connectivity2-1437531-0
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity / AMP2-640359-3
IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Combination Line Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP1437537-8
Connector DIP Socket Socket 8 Position 2.54mm Solder Straight Through Hole Tube
TE Connectivity / AMP1437537-8
Connector DIP Socket Socket 8 Position 2.54mm Solder Straight Through Hole Tube
TE Connectivity1-1437540-7
DIP SOCKET, 40POS, 2.54MM; Available until stocks are exhausted Alternative available
TE Connectivity1437539-5
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.75mm Row Spacing, Solder
TE Connectivity1-1437531-7
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1437537-1
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity4-1437536-0
Socket, DIP; 4-Fingered; 24 Pos.; 0.100In.cen.; Thru Hole; 0.600In.; Ber. Copper; Gold

Beschreibungen

Beschreibungen von TE Connectivity 2-1437536-5, die von den Distributoren bereitgestellt werden.

Socket, DIP; 20Pins; 500 Series Machined Contact; Closed; 0.3In.; Beryllium Copper; Go
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
DIP Sockets with Machined Contacts PC MOUNT 20 PINS
520-AG11D-LF=500 DIP,PCB,AU/SN

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 520-AG11D
  • 520AG11D