TE Connectivity 1825096-4

Switch Tactile N.O. SPST Round Button PC Pins 20VAC 20VDC 0.4W 3.92N Thru-Hole Loose Piece
$ 5.109
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1825096-4 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre
Datasheet5 SeitenVor 1 Jahre
Datasheet2 SeitenVor 18 Jahren

Sager Electronics

Master Electronics

TE Connectivity

Newark

Bestandsverlauf

3-Monats-Trend:
+294%

CAD-Modelle

Laden Sie TE Connectivity 1825096-4 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 5.109
$ 6.42
Stock
5,502
2,280
Authorized Distributors
6
3
Throw Configuration
SPST
SPST
Contact Plating
Gold
Gold
Housing Material
Polyethylene
Polyester
Termination
PC Pins, Solder
-
Current Rating
-
-
Voltage Rating (DC)
20 V
-
Illumination Type
Illuminated
-
Illumination Color
Black
-
Mechanical Life
-
-

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2005-09-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Verwandte Teile

C&K ComponentsGP11MCBE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsGP11MABE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsEP11SD1AVBE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VD, SOLDER, RP8200 SERIES
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VDC, SOLDER, RP8200 SERIES
PUSHBUTTON SWITCH, SPST, OFF-ON, 100 MA, 24V DC, SOLDER, IP67, RP8200 SERIES
C&K Components8631ZBD2
Pushbutton Switch SPST-NO OFF-MOM Standard Panel Mount Rear Solder Lug
C&K ComponentsTP11SHZBE
Pushbutton Switch, Spst, Momentary, Solder Lug Terminal, Panel Mount
C&K Components8531SZBE3
C&K 8531SZBE3 Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push

Beschreibungen

Beschreibungen von TE Connectivity 1825096-4, die von den Distributoren bereitgestellt werden.

Switch Tactile N.O. SPST Round Button PC Pins 20VAC 20VDC 0.4W 3.92N Thru-Hole Loose Piece
SWITCH, PUSHBUTTON; THRU-HOLE MOUNT; SPST; PC MOUNT; 1000 V (RMS) (MIN.)
Pushbutton Switches SPST PUSHBUTTON SWITCH ROUND
20 V 0.4VA SPST-NO Right Angle Through Hole Push Button Switch
SWITCH, SPST MOM; Switch Operation: Momentary; Contact Configuration: SPST; Contact Voltage AC Nom: 20V; Contact Voltage DC Nom: 20V; Contact Current Max: -; Switch Terminals: PC Pin; Product Range: TP Series; SVHC: No SVHC (27-
TPA11CGRA004 Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Extended Illuminated: Without General Purpose Push Button Switch Single Pole - Single Throw Extended | Pushbutton Switch | Part Number: 1825096-4 | Internal Number: 1825096-4 | Alias Number: TPA11CGRA004 | TE Connectivity | ALCOSWITCH

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • TPA11CGRA004
  • TPA11CGRA004.