TE Connectivity 181299-2

Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, gold-plated, 181299-2
$ 0.755
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 181299-2 herunter.

Farnell

Datasheet5 SeitenVor 1 Jahre
Datasheet1 SeiteVor 17 Jahren

Burklin Elektronik

element14 APAC

TE Connectivity

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+9.34%

Alternative Teile

Price @ 1000
$ 0.755
$ 0.53
Stock
148,082
292,257
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Cable
Cable
Contact Plating
Gold
Gold
Housing Material
-
-

Lieferkette

Introduction Date2011-04-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Verwandte Teile

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Beschreibungen

Beschreibungen von TE Connectivity 181299-2, die von den Distributoren bereitgestellt werden.

Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, gold-plated, 181299-2
Connector Accessory, 0.071in Min Cable Dia, 0.091in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity 181299-2 AMPMODU Header Gold Contact Male Unshrouded
Mod 1 Contact Rec Rohs Compliant: Yes |Amp Te Connectivity 181299-2
PCB CONTACT RECEPTACLE, FEMALE, GOLD/NICKEL, 22-18AWG, AMPMODU MOD I SERIES
Contact SKT Crimp ST Cable Mount 18-22AWG Loose
TE Connectivity , AMPMODU MOD I, 0.9mm2, 0.3mm
Headers & Wire Housings GOLD CONTACT
.156 Inch AMPMODU .031 X .062 Mod l
CONN SOCKET 18-22AWG CRIMP GOLD
CONTACT, GOLD PLATE, 22-18AWG; Product Range: AMPMODU MOD II Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Gold Plated Contacts; For Use With: AMPMODU Connectors; W
Special Order: MOD 1 CONTACT REC Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 22 – 18 AWG Wire Size: .3 – .9 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Socket 22 – 18 AWG .3 – .9 mm² | Connector Contact | Part Number: 181299-2 | Internal Number: 181299-2 | TE Connectivity | AMPMODU

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 181299/2
  • 1812992