TE Connectivity 1775855-1

RJ Connector, 4+8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
$ 2.673
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1775855-1 herunter.

IHS

Datasheet4 SeitenVor 1 Jahre

Farnell

ShanghaiCT

JRH Electronics

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-19.57%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2026-03-17
LTD Date2026-03-17
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Verwandte Teile

TE Connectivity4-1775855-2
RJ Connector, 4+8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, SSQ Series

Beschreibungen

Beschreibungen von TE Connectivity 1775855-1, die von den Distributoren bereitgestellt werden.

RJ Connector, 4+8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
AMP FROM TE CONNECTIVITY 1775855-1 Modular Connector, Modular, Jack, 4 Contacts, 4 Ways, 1 Ports
Modular Connectors / Ethernet Connectors RJ45 OVER RCPT USB
Combo Jacks, 2 x 1, Single Port, RJ45 over Single USB, Standard Profile, Combo Jacks, Standard Connector Contact Density, Jack, Shielded
Modular Jack RJ45 stacked over USB Port Matrix Configuration: 2 x 1 Port Configuration: Single Port Modular Jack & Plug Interface Type: RJ45 over Single USB Connector Profile: Standard Modular Jacks & Plugs Products: Combo Jacks Combo Jack | 2 x 1 Single Port RJ45 over Single USB Standard | Part Number: 1775855-1 | Internal Number: 1775855-1 | TE Connectivity |

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty