Beschreibungen von Molex 67068-9000, die von den Distributoren bereitgestellt werden.
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, Receptacle, USB 2.0, USB Type B, 4 Ways, Gold, THT, Right Angle, Phosphor Bronze
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Conn.; Data; USB; Recept.; Shielded; Type B; Rt. Angle; w/Kinked Solder Tabs; White
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray
Usb Conn, 2.0, Usb Type B, Rcpt, Tht; |Molex 67068-9000
Molex 670689000 USB Type B Socket Right-angle White Gold Flash Lead-free
Universal Serial Bus (USB) Shielded I/O Type B Receptacle, Right-Angle, with Kinked Solder Tabs, Color White, Gold (Au) Flash Plating, Tray Pack, Lead-Free
USB Connector Type = USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 4 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Phosphor Bronze / Contact Plating = Gold / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50
USB CONN, 2.0, USB TYPE B, RCPT, THT; USB Connector Type:USB Type B; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:4Ways; Connector Mounting:Through Hole Mount; Orientation:Right Angle; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Product Range:67068 Series; SVHC:No SVHC (15-Jan-2019); Colour:White; Connector Mounting Orientation:PC Board; Connector Type:USB B; Contact Termination:Solder; Contact Termination Type:Solder; No. of Contacts:4Contacts; Termination Method:Solder