TE Connectivity 1618278-1

26.5 Vdc SPDT (1 Form C) 15 kV 50 A Panel Mount 250 Ohm Power Relay
$ 1,128.35
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1618278-1 herunter.

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Verwandte Teile

TE ConnectivityK81C345
RELAY, E-MECH, POWER, SPDT, CUR-RTG 10A, CTRL-V 26.5DC, VOL-RTG 10KV, PCB MNT
TE Connectivity3-1617748-0
POWER RELAY, SPDT, 28VDC, 25A, FLANGE; C; Contact Configuration:SPDT; Coil Voltage:28VDC; Current:25A;
TE ConnectivityHC-4
Power Relay 26.5VDC 335Ohm 15A SPDT Threaded Mount Voltage Relay
TE Connectivity1-1393128-7
Contactor, 2 pole, 25 A, 24 VDC, 1 Form C (NO/NC), coil 24 VDC, screw connection, 1-1393128-7
Power Relay 24VDC 30A SPDT(63.5x63.5x55.8)mm
Power/Signal Relay, 1 Form A, Spdt, Momentary, 0.106A (Coil), 5Vdc (Coil), 530Mw (Coil), 10A
TE Connectivity1618278-1
26.5 Vdc SPDT (1 Form C) 15 kV 50 A Panel Mount 250 Ohm Power Relay
TE Connectivity1-1904027-1
Power Relay 24VDC 50(NO)/35(NC)A SPDT(28.5mm 28.5mm 42mm) Bracket Automotive
TE Connectivity2-1904025-6
Electromechanical Relay 24VDC 255Ohm 20A SPDT (22x28.5x16)mm Plug-In Power Relay Automotive
TE Connectivity1432875-1
TE CONNECTIVITY / POTTER & BRUMFIELD 1432875-1 RELAY, AUTOMOTIVE, SPDT, 14VDC, 40A

Beschreibungen

Beschreibungen von TE Connectivity 1618278-1, die von den Distributoren bereitgestellt werden.

26.5 Vdc SPDT (1 Form C) 15 kV 50 A Panel Mount 250 Ohm Power Relay
Power Relay 26.5VDC 50A SPDT(46.2mm 46.2mm 58mm) Threaded
Vacuum Relay, 1 Form C, SPDT, Momentary, 26.5VDC (Coil), 50A (Contact), 15VDC (Contact), DC Input, Random, DC Output, Panel Mount
POWER RELAY, SPDT, 26.5VDC, PANEL; Contact Configuration: SPDT; Coil Voltage: 26.5VDC; Contact Current: 50A; Product Range: KC Series; Relay Mounting: Panel; Coil Type: -; Contact Voltage VAC: -; Relay Terminals: Screw; Contact
High Voltage Relays Product Highlights: Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O Power Switching = Make Only, Yes, No Contact Current Rating = 0 - 50 Amps. RF Rated Coil Voltage = 26.5 VDC
KC-11=RELAY, VACUUM, SPDT Contact Voltage Rating: 15 VDC Contact Arrangement: 1 Form C, SPDT Coil Termination Connection Type: Turret Terminals High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 15 VDC 1 Form C, SPDT Turret Terminals | Part Number: KC-11 | Internal Number: 1618278-1 | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1618278-1 .
  • KC-11
  • KC11