TE Connectivity 1053396-1

RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
$ 32.784
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1053396-1 herunter.

IHS

Datasheet4 SeitenVor 1 Jahre
Datasheet16 SeitenVor 0 Jahren

TE Connectivity

JRH Electronics

Electro Sonic

Master Electronics

CAD-Modelle

Laden Sie TE Connectivity 1053396-1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
SnapEDA
Fußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 32.784
$ 26.17
Stock
18
5
Authorized Distributors
6
4
Connector Type
Connector, SMA
-
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
-
-
Frequency
18 GHz
18 GHz
Termination
Solder
-
Orientation
Right Angle
-
Contact Plating
Gold
-
Contact Material
-
-
Dielectric Material
PTFE
-
Housing Color
Gold
-

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-05-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Verwandte Teile

TE Connectivity1053398-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
TE Connectivity1053372-1
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1053354-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RadiallR124680123
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
TE Connectivity1052527-1
RF SMA Connector, Female, Panel Mount, Microstrip Mount, Receptacle
TE Connectivity1052990-1
RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
Amphenol RFSMP-MSLD-PCR
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RFSMP-MSSB-PCR
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RF930-116J-51P
RF / Coaxial Connector, QMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
TE Connectivity1052528-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity1052902-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Jack

Beschreibungen

Beschreibungen von TE Connectivity 1053396-1, die von den Distributoren bereitgestellt werden.

RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Conn OSM RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Package
RF SMA Connector, Female, Board Mount, Solder Terminal
2064 8001 90 RF Interface: SMA RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): 8.99 mm RF Connector Mated Outer Diameter (Approximate): .354 in Impedance: 50 Ω SMA Jack 8.99 mm .354" | Rf Connector | Part Number: 1053396-1 | Internal Number: 1053396-1 | Alias Number: 2064-8001-90 | .354" | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1053396-1 .
  • 1053396-1.
  • 2064 8001 90
  • 2064-8001-90