TE Connectivity 1-770174-0

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
$ 1.009
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-770174-0 herunter.

IHS

Datasheet6 SeitenVor 1 Jahre
Datasheet6 SeitenVor 1 Jahre

Upverter

Newark

Electro Sonic

TE Connectivity

Bestandsverlauf

3-Monats-Trend:
-24.43%

CAD-Modelle

Laden Sie TE Connectivity 1-770174-0 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.009
$ 1.578
$ 1.578
Stock
202,067
314,712
314,712
Authorized Distributors
6
6
6
Connector Type
-
Pin
Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
9.5 A
9.5 A
9.5 A
Orientation
Vertical
Vertical
Vertical
Mount
-
Through Hole
Through Hole
Contact Plating
Tin
Gold, Tin
Gold, Tin

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-06-13
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Verwandte Teile

TE Connectivity1-770874-0
Pin Header, Wire-to-Board, 4.14 mm, 2 Rows, 4 Contacts, Through Hole Straight
TE Connectivity770968-1
Connector Power PIN 4 POS 4.14mm Solder RA Thru-Hole 4 Terminal 1 Port
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
Header; Wire to Board; PCB Plug; 4 Cont; Thru-Hole; Mini-Fit Jr./5566 Series; Natural
TE Connectivity1-770968-0
Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 2 Rows, 4 Contacts, 4.14mm Pitch
Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray

Beschreibungen

Beschreibungen von TE Connectivity 1-770174-0, die von den Distributoren bereitgestellt werden.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
CONN HEADER VERT 4POS 4.14MM / Connector Header Through Hole 4 position 0.163" (4.14mm)
CONNECTOR, SOFT SHELL, MINI-UNIVERSAL MATE-N-LOK, 4 POSITION, NYLON, WHITE, PCB
.163" Centerline, 600 V, 9.5 A max. Product Highlights: Header Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2 Number of Circuits = 4 4.14 x 4.14 mm Centerline, Matrix Double-Row Contact Layout
HOUSING VERTICAL, 4WAY; Pitch Spacing: 4.14mm; No. of Contacts: 4Contacts; Gender: Plug; Product Range: Mini Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated C
Plug & Socket Connector, Plug, 4 Position, 4.14Mm; Connector Systems:Wire-To-Board; Pitch Spacing:4.14Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-770174-0.
04P MINI-UMNL ASSY V0 SNNI* PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-770174-0 | Internal Number: 1-770174-0 | 4.14 mm | TE Connectivity | MATE-N-LOK

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1-770174-0.