TE Connectivity 1-534206-7

Conn Socket Strip RCP 34 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 3.626
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-534206-7 herunter.

IHS

Datasheet6 SeitenVor 1 Jahre
Datasheet6 SeitenVor 1 Jahre

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
Restocked

Alternative Teile

Price @ 1000
$ 3.626
$ 5.03
Stock
60,007
8,340
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
34
34
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Verwandte Teile

80400031441 N2534-6002-Rb=34/Hdr/Lp/Str/Ht/.112/30Avg/Rohs Rohs Compliant: Yes
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole, TSW Series
TE Connectivity1-215307-7
34 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold"
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole, TSW Series
TE Connectivity / AMP1-535598-7
Conn Socket Strip SKT 34 POS 2.54mm Solder ST Thru-Hole Automotive Box/Tube
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole, TSW Series

Beschreibungen

Beschreibungen von TE Connectivity 1-534206-7, die von den Distributoren bereitgestellt werden.

Conn Socket Strip RCP 34 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Board-Board Connector Receptacle, 34 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:34Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu Mod Ii Series Rohs Compliant: No |Amp Te Connectivity 1-534206-7
34 MODII VRT DR CE 100/115 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 34 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 34 | Board-To-Board Header & Receptacle | Part Number: 1-534206-7 | Internal Number: 1-534206-7 | 2.54 mm | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty