TE Connectivity 1-2199298-9

Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Dual Wipe
$ 0.391
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-2199298-9 herunter.

Master Electronics

Datasheet6 SeitenVor 9 Jahren

Sager Electronics

Electro Sonic

Farnell

Jameco

Bestandsverlauf

3-Monats-Trend:
+6.54%

CAD-Modelle

Laden Sie TE Connectivity 1-2199298-9 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3DHerunterladen
TraceParts
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.391
$ 2.89
Stock
132,458
4,558
Authorized Distributors
6
3
Gender
-
-
Pitch
2.54 mm
-
Number of Positions
28
28
Number of Rows
2
-
Mount
Through Hole
Through Hole
Termination
Through Hole
-
Orientation
-
-
Contact Plating
Tin
Tin
Housing Material
PBT
-
Contact Material
Nickel, Tin
Bronze

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Verwandte Teile

TE Connectivity1-2199299-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-390262-2
DIP Socket 250V 1A Female 28-Pos. 2.54 mm Pitch Black Thermoplastic
IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, 4800, 15.24 mm, Phosphor Bronze
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-390262-1
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Beschreibungen

Beschreibungen von TE Connectivity 1-2199298-9, die von den Distributoren bereitgestellt werden.

Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Dual Wipe
IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box/Tube
CONN IC DIP SOCKET 28POS TIN / 28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Dual Row 28 Position 2.54 mm Straight Ladder Frame Dual Leaf DIP Socket
IC SOCKET, DIP, 28POS, TH; No. of Contacts:28Contacts; Connector Type:DIP Socket; Pitch Spacing:2.54mm; Product Range:-; Row Pitch:7.62mm; Contact
28P,DIP SKT,300 CL,LDR,PB FREE Contact Fabrication: Stamped & Formed Connector Profile: Low Row-to-Row Spacing: .3 in Row-to-Row Spacing: 7.62 mm Leg Style: Through Hole Stamped & Formed Low .3" 7.62 mm | Dip And Holtite Socket | Part Number: 1-2199298-9 | Internal Number: 1-2199298-9 | TE Connectivity | DIPLOMATE
Contacts = 28 / Rows = 2 / Pitch mm = 2.54 / Termination Type = Radial Leads / Contact Plating = Tin / Contact Material = Phosphor Bronze / Row Spacing mm = 7.62 / Contact Resistance mOhm = 20 / Insulation Resistance GOhm = 1 / Rated Voltage VAC/DC = 250 / Rated Current A = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Length mm = 35.56 / Width mm = 10 / Overall Height mm = 5.1 / Insulator Material = Thermoplastic / Pin Length mm = 3 / Flammability Rating = UL 94V-0

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1-2199298-9.