Beschreibungen von TE Connectivity 1-1757824-0, die von den Distributoren bereitgestellt werden.
Conn High Density D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port Package
D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
D-Sub socket, 62 pole, high density, equipped, straight, crimp connection, 1-1757824-0
CONNECTOR, D-SUB, AMPLIMITE, ASY, RECEPTACLE, STD,90,ZN,4,CT
D SUB CONNECTOR, HIGH DENSITY-HD, 62 POSITION, RECEPTACLE; No. of Contacts:62Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:DC; Product Range:AMPLIMITE 90 Series; Connector Body Material:Metal Body
D Sub Connector, High Density-Hd, 62 Position, Receptacle; Rango De Producto:Serie Amplimite 90; Carcasa D Sub, Tamaño:Dc; Género:Receptáculo Eléctrico; Núm. De Contactos:62; Material Del Cuerpo Del Conector:Metal |Amp Te Connectivity 1-1757824-0
AMPLIMITE,ASY,RCPT,STD,90,ZN,4,CT Number of Positions: 62 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 4 D-Shaped Connector | 62 Receptacle Cable-to-Cable Panel Mount | Part Number: 1-1757824-0 | Internal Number: 1-1757824-0 | TE Connectivity | AMPLIMITE