TE Connectivity 1-1625886-9

TE Connectivity 1-1625886-9 Metal film resistor 47 kΩ Axial lead 1 W 5%
$ 0.049
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-1625886-9 herunter.

JRH Electronics

Datasheet4 SeitenVor 1 Jahre
Datasheet4 SeitenVor 7 Jahren
Datasheet4 SeitenVor 9 Jahren

element14 APAC

Electro Sonic

Newark

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-67.21%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Verwandte Teile

Fixed Resistor, Metal Film, 1W, 47000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 47000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity5-1625892-3
Resistor, Metal Oxide, Res 47 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ47K
Fixed Resistor, Metal Oxide Film, 1W, 47000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT47K0
Fixed Resistor, Metal Oxide Film, 1W, 47000ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupCFR-25JT-52-47K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 47kOhm 0.25W 1/4W
TE Connectivity5-1625892-3
Resistor, Metal Oxide, Res 47 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ47K
TE ConnectivityROX2SJ47K
Through Hole Resistor, Rox Series, 47 Kohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE Connectivity / AMP5-1625892-7
Fixed Resistor, Metal Oxide Film, 3W, 51000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT47K0
Fixed Resistor, Metal Oxide Film, 1W, 47000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT47K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 47kOhm 0.25W 1/4W

Beschreibungen

Beschreibungen von TE Connectivity 1-1625886-9, die von den Distributoren bereitgestellt werden.

TE Connectivity 1-1625886-9 Metal film resistor 47 kΩ Axial lead 1 W 5%
Fixed Resistor, Metal Oxide Film, 1W, 47000Ohm, 350V, 5% +/-Tol, -350, 350Ppm/Cel, Through Hole
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 47kOhm ±350ppm/C
RESISTOR, METAL OXIDE, RES 47 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL, ROX1SJ47K
47K Ω, Metal Oxide Film, Power Resistor Resistor, 5 %, 12 x 5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, 1 W, ±350 ppm/°C, Neohm ROX
RES, 47K, 5%, 1W, AXIAL, METAL OXIDE; Resistance: 47kohm; Product Range: ROX Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Available until stocks are exhausted Alternative available
1W SM M/OX 5% 47K Resistance Value: 47K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 47K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ47K | Internal Number: 1-1625886-9 | Alias Number: ROX1SJ47KJIT | TE Connectivity | NEOHM

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ROX1SJ47K