TE Connectivity 1-1571983-1

Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.1A, 50VDC, Solder Terminal, Panel Mount
$ 2.106
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-1571983-1 herunter.

Sager Electronics

Datasheet30 SeitenVor 17 Jahren

IHS

Upverter

TE Connectivity

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-4.03%

CAD-Modelle

Laden Sie TE Connectivity 1-1571983-1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Verwandte Teile

Grayhill90HBW08PT
Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Grayhill90HBW08PRT
Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
TE Connectivity3-1825059-7
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
C&K ComponentsSD08H0SB
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD08H1SB
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD Tube
C&K ComponentsSD08H1SBR
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
C&K ComponentsBD08
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76PSB08ST
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76SB08T
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
TE ConnectivityADE08S04
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
APEMDM08
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Beschreibungen

Beschreibungen von TE Connectivity 1-1571983-1, die von den Distributoren bereitgestellt werden.

Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.1A, 50VDC, Solder Terminal, Panel Mount
Switch DIP ON OFF SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R
Avnet Japan
DIP / SIP Switch, 8 Circuits, Rocker, Surface Mount, SPST, 24 V, 25 mA
ALCOSWITCH, DIP SWITCH, SMT, SPST,8 PS, RECESSED ROCKER, 1-1571983-1
DIP Switches; 1-1571983-1; TE CONNECTIVITY; 8PST, SPST; 11.2776 mm; 8; 1 kcycles
DIP Switches / SIP Switches HALF PITCH 8POS SMD SWITCH DIP
Switch DIP ON OFF 8P 8 Recessed Rocker 0.025A 24VD
SWITCH SLIDE DIP SPST 0.025A 24V
DIP switche, Off-On, 8 pole, straight, 100 mA/50 VDC, 1-1571983-1
GDH Series 8 Position SPST Recessed Rocker Sealed Low Profile SMT DIP Switch
Slide Dip Switch 8 Switch SPST Latched
Slide Dip Switch, 8 Switches, SP
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
Switch, Dip, 8 Position, Spst, Recessed Rocker; No. Of Circuits:8Circuits; Switch Actuator Style:Rocker; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity GDH08STR04
GDH08STR04=DIP SWITCH DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: Yes DIP Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1-1571983-1 | Internal Number: 1-1571983-1 | Alias Number: GDH08STR04 | TE Connectivity | ALCOSWITCH

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 115719831
  • GDH08STR04
  • GDH08STR04.