Grayhill 90HBW08PRT

Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
$ 3.144
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Grayhill 90HBW08PRT herunter.

JRH Electronics

Datasheet2 SeitenVor 15 Jahren

Master Electronics

Verical

RS (Formerly Allied Electronics)

Jameco (USA)

Bestandsverlauf

3-Monats-Trend:
+29.03%

Alternative Teile

Price @ 1000
$ 3.144
$ 3.87
$ 3.87
Stock
155,855
87,589
87,589
Authorized Distributors
6
6
6
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Contact Material
Gold
Gold
Gold
Contact Plating
Gold
Gold
Gold
Number of Positions
8
8
8
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
100 mA
100 mA
100 mA
Max Voltage Rating (DC)
6 V
6 V
6 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

Grayhill90HBW08PT
Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
TE Connectivity3-1825059-7
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
Grayhill76HPSB08GWRT
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsSDA08H1SBD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBPA08SB
Switch DIP OFF-ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube

Beschreibungen

Beschreibungen von Grayhill 90HBW08PRT, die von den Distributoren bereitgestellt werden.

Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
SWITCH, DIP; 8 POS. SPST; SLIDE; 0.10A, 30VDC; GULL WING TERM; TAPE SEAL
DIP / SIP Switch, 8 Circuits, Recessed, Surface Mount, SPST-NC, 6 V, 100 mA
DIP Switches / SIP Switches DIP Switch SPST low Prof GullWing 8 Pos
8 30V DC 17.78mm 2000Cycles 25mA DIP SMD, Adhesive Mount 22.1mm L × 4.83mm H
Slide Dip Switch, 8 Switches, SPST, Off-on, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
90HB Series Low Profile SPST 8 Position Surface Mount DIP Switch
Dip Switch, 8Ckt, Spst-Nc, 0.1A, 6V, Smd; |Grayhill 90HBW08PRT
SWITCH SLIDE DIP SPST 0.025A 24V
Transfer DIP Switch 8 Position Surface Mount

Aliasnamen des Herstellers

Grayhill verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Grayhill ist möglicherweise auch unter den folgenden Namen bekannt:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON