TE Connectivity 1-146134-6

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD Automotive Tube
$ 0.642
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-146134-6 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

ShanghaiCT

TE Connectivity

Master Electronics

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
Restocked

Alternative Teile

Price @ 1000
$ 0.642
$ 0.295
$ 0.295
Stock
19,972
15,612
15,612
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
6
6
6
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Tin
Lead, Nickel, Tin
Lead, Nickel, Tin

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Verwandte Teile

Amphenol Communications Solutions67996-406HLF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole, FCI BergStik 67996
Amphenol Communications Solutions69192-406HLF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Amphenol Communications Solutions68602-406HLF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk
TE Connectivity4-103328-2
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity103322-3
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole, TSW

Beschreibungen

Beschreibungen von TE Connectivity 1-146134-6, die von den Distributoren bereitgestellt werden.

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD Automotive Tube
06 Modii Hdr Drst Sfmnt B/A Rohs Compliant: Yes |Amp Te Connectivity 1-146134-6
AMPMODU 6 Position Dual Row 0.100 inch Vertical Breakaway Header
SOLIS SP SPD22-16COM22-18MIL1761 | TE Connectivity 1-146134-6
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Special Order: 06 MODII HDR DRST SFMNT B/A Part Number: 1-146134-6 | Internal Number: 1-146134-6 | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty