TE Connectivity / Raychem ATUM-9/3-0-STK

Dual Wall Heat Shrink Tubing - Flexible Type 9MM / 3MM 4' LNTHS 4' LNTHS
$ 6.047
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity / Raychem ATUM-9/3-0-STK herunter.

IHS

Datasheet2 SeitenVor 6 Jahren
Datasheet1 SeiteVor 0 Jahren

TE Connectivity

element14 APAC

Farnell

ODG (Origin Data Global)

Bestandsverlauf

3-Monats-Trend:
+4.10%

Alternative Teile

Price @ 1000
$ 6.047
$ 6.37
Stock
82,725
35,738
Authorized Distributors
6
6
Color
Black
Black
Material
Polyolefin
Polyolefine
Body Material
Polyolefin
-
Length
-
1.22 m
Inside Diameter
9 mm
-

Lieferkette

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemSCL-3/8-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick
TE Connectivity / RaychemSCL-1/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Box
Alpha WireF2211/4 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/4" Diameter 2 to 1 Shrink Ratio
Alpha WireF2213/8 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 0.375" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK

Beschreibungen

Beschreibungen von TE Connectivity / Raychem ATUM-9/3-0-STK, die von den Distributoren bereitgestellt werden.

Dual Wall Heat Shrink Tubing - Flexible Type 9MM / 3MM 4' LNTHS 4' LNTHS
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick
Heat Shrink Tubing & Sleeves HS-TBG 9/3MM BK PRICE PER STICK
RAYCHEM ATUM Thin Wall Style 3:1 Ratio Flame-Retardant Heat Shrink Tubing
Heat-Shrink Tubing Polyolefin, 3 ... 9mm, Black, 1.2m
Shrink Tubing; Shrink Ratio:3:1; Color:Black; Total Length - Imperial:4ft; Leaded Process Compatible:Yes; Approval Bodies:UL; Approval Categories:UL Recognized, MIL Spec. AMS-DTL-23053/4, Class 3; Expanded Inner Diameter:0.354" ;RoHS Compliant: Yes
HEATSHRINK, 9MM, BLACK, 1.2M; Series:ATUM; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:3:1; I.D. Supplied:9mm; I.D. Max Recovered:3mm; Shrink Tubing / Boot Colour:Black; Total Length - Metric:1.2m; Total Length - Imperial:3.94ft; Accessory Type:Heatshrink; Approval Bodies:UL, MIL-DTL-23053/4 Class 3; Body Material:PO (Polyolefin); Cable Diameter Max:9mm; Cable Diameter Min:3mm; Colour:Black; Fully Shrunk Diameter:3mm; Internal Diameter:9mm; Length (Imperial):3.94ft; Material:Polyolefin; Operating Temperature Max:110°C; Operating Temperature Min:-55°C; Reel Length (Imperial):3ft; Reel Length (Metric):1.2m; Shrink Temperature:80°C; Shrink Type:Heat; Unshrunk Diameter:9mm

Aliasnamen des Herstellers

TE Connectivity / Raychem verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity / Raychem ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 5507832055
  • ATUM 9/3-0-STK
  • ATUM-9/3-0-STK.