TE Connectivity / AMP 748568-1

Conn High Density D-Sub SKT 62 POS Crimp ST Panel Mount 62 Terminal 1 Port
$ 0.17
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity / AMP 748568-1 herunter.

IHS

Datasheet1 SeiteVor 20 Jahren

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 0.17
$ 5.29
Stock
559
32,741
Authorized Distributors
2
6
Gender
Female
Female
Number of Positions
62
62
Number of Rows
3
3
Mount
Cable
Cable
Termination
Through Hole
SMD/SMT
Contact Plating
Copper, Tin
-

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Verwandte Teile

TE Connectivity / AMP748567-1
D-Sub Receptacle Connector, Size 3, 44 Position
AmphenolL77HDC62S
D Sub Connector, HD62, High Density, Receptacle, HD, 62 Contacts, DC, Solder Cup
HARTING Elektronik09564004704
D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole .12
Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position
D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole 0.118
D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole 0.118

Beschreibungen

Beschreibungen von TE Connectivity / AMP 748568-1, die von den Distributoren bereitgestellt werden.

Conn High Density D-Sub SKT 62 POS Crimp ST Panel Mount 62 Terminal 1 Port
D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle
CONN D-SUB HD HOUSING RCPT 62POS
High-Density D Sub Connector; Connector Type:High-Density D Sub; Series:HDP-22; No. of Contacts:62; D Sub Shell Size:DC; Gender:Receptacle; Connector Body Material:Metal; Leaded Process Compatible:No RoHS Compliant: No

Aliasnamen des Herstellers

TE Connectivity / AMP verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity / AMP ist möglicherweise auch unter den folgenden Namen bekannt:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors